MikroElektronika MIKROE-4787 LED Driver 10 Click LED Controller LED Driver for TLC59283 for mikroBUS Socket
- RS Stock No.:
- 247-5706
- Mfr. Part No.:
- MIKROE-4787
- Manufacturer:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 247-5706
- Mfr. Part No.:
- MIKROE-4787
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| LED Technology | LED Controller | |
| Product Type | LED Driver Evaluation Kit | |
| Kit Classification | LED Driver | |
| For Use With | mikroBUS Socket | |
| Featured Device | TLC59283 | |
| Kit Name | LED Driver 10 Click | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
LED Technology LED Controller | ||
Product Type LED Driver Evaluation Kit | ||
Kit Classification LED Driver | ||
For Use With mikroBUS Socket | ||
Featured Device TLC59283 | ||
Kit Name LED Driver 10 Click | ||
Standards/Approvals No | ||
The The MikroElektronika's LED Driver 10 Click is a compact add-on board that simplifies the control of multiple LEDs. This board features the TLC59283, a 16-channel, constant current sink light-emitting diode LED driver with pre-charge FET from Texas Instruments. Each LED channel can be individually controlled with a simple SPI serial communication protocol compatible with both 3.3V or 5V logic levels. Each constant current output has a precharge field effect transistor that can reduce ghosting on the multiplexing drive LED display. It has additional features such as switching off all outputs via just one mikroBUS pin and setting the constant current values on all 16 channels via one on board potentiometer. This Click board is suitable for colour mixing and backlight application for amusement products, LED status signalization, home automation projects, and many more.
Low power consumption
16 channels
ON and OFF LED channels control
Precharge FET for ghosting reduction
Switching delay for noise reduction
Channel current setting
Related links
- MikroElektronika MIKROE-4757 LED Driver 11 Click LED Controller LED Driver for WLMDU9456001JT for mikroBUS Socket
- MikroElektronika MIKROE-4782 BarGraph 4 Click LED Driver LED Driver for TLC59283 for mikroBUS Socket
- MikroElektronika MIKROE-6378 WL-ICLED Integrated Controller Within LED From LED Controller LED Driver for 1312121320437
- MikroElektronika MIKROE-4996 LED Driver 14 Click LED Driver Add On Board for BD18337EFV-M for mikroBUS Socket
- MikroElektronika MIKROE-4771 8800 Retro Click LED Driver LED Driver for AS1115 for mikroBUS Socket
- MikroElektronika MIKROE-3917 LED Driver 7 Click LED Driver LED Driver for LTC3490 for Rechargeable Flashlights, Portable
- MikroElektronika MIKROE-4268 LED Driver Click LED Driver Sensor Add-On Board for PCA9957HNMP for LED Status
- MikroElektronika MIKROE-4977 LED Driver 12 Click LED Driver Add On Board for PCA9532 for mikroBUS Socket
