MikroElektronika MIKROE-4977 LED Driver 12 Click LED Driver Add On Board for PCA9532 for mikroBUS Socket
- RS Stock No.:
- 247-5772
- Mfr. Part No.:
- MIKROE-4977
- Manufacturer:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 247-5772
- Mfr. Part No.:
- MIKROE-4977
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | LED Development Tool | |
| LED Technology | LED Driver | |
| Kit Classification | Add On Board | |
| For Use With | mikroBUS Socket | |
| Featured Device | PCA9532 | |
| Kit Name | LED Driver 12 Click | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type LED Development Tool | ||
LED Technology LED Driver | ||
Kit Classification Add On Board | ||
For Use With mikroBUS Socket | ||
Featured Device PCA9532 | ||
Kit Name LED Driver 12 Click | ||
Standards/Approvals No | ||
The MikroElektronika LED Driver 12 Click is a compact add on board that simplifies the control of multiple LEDs. This board features the PCA9532 which is a 16 bit I2C configurable I/O expander optimized for dimming LEDs in 256 discrete Red or Green or Blue steps from NXP Semiconductors. The PCA9532 offers high efficiency, supporting up to 16 LED channels and delivering a maximum of up to 25mA of LED current per channel. It contains an internal oscillator with two user programmable blink rates and duty cycles coupled to the output PWM. This Click board is suitable for colour mixing and backlight application for amusement products, LED status signalization, home automation projects and many more.
Low power consumption
16 channels
ON or OFF LED channels control
Two selectable fully programmable blink rates
Supports hot insertion
Drive LEDs to 25mA
Related links
- MikroElektronika MIKROE-4595 LED Driver 9 Click LED Driver Add On Board for TLC59116 for mikroBUS Socket
- MikroElektronika MIKROE-4996 LED Driver 14 Click LED Driver Add On Board for BD18337EFV-M for mikroBUS Socket
- MikroElektronika MIKROE-4965 LED Driver 13 Click LED Driver Add On Board for A80604-1 for mikroBUS Socket
- MikroElektronika MIKROE-4782 BarGraph 4 Click LED Driver LED Driver for TLC59283 for mikroBUS Socket
- MikroElektronika MIKROE-4268 LED Driver Click LED Driver Sensor Add-On Board for PCA9957HNMP for LED Status
- MikroElektronika MIKROE-4771 8800 Retro Click LED Driver LED Driver for AS1115 for mikroBUS Socket
- MikroElektronika MIKROE-4787 LED Driver 10 Click LED Controller LED Driver for TLC59283 for mikroBUS Socket
- MikroElektronika MIKROE-3917 LED Driver 7 Click LED Driver LED Driver for LTC3490 for Rechargeable Flashlights, Portable
