MikroElektronika Heart Rate 10 Click Optical Add On Board for MAX86916, PCA9306, MAX8511 mikroBUS Socket

Subtotal (1 unit)*

MYR509.96

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR509.96

*price indicative

RS Stock No.:
247-5672
Mfr. Part No.:
MIKROE-4724
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Sensor Development Tool

Sensor Technology

Optical

Featured Device

MAX86916, PCA9306, MAX8511

For Use With

mikroBUS Socket

Kit Classification

Add On Board

Standards/Approvals

RoHS

Kit Name

Heart Rate 10 Click

The The MikroElektronika's Heart Rate 10 Click is a compact add-on board suitable for heart rate monitoring applications. This board features the MAX86916, an integrated optical sensor with applications in bio-sensing, proximity, and colour from Analog Devices. The module includes internal LEDs, photodetectors, and low-noise electronics with ambient light rejection circuitry and establishes communication to and from the module entirely through a standard I2C compatible interface. It operates on a 1.8V supply voltage with a possibility to be shut down through software with a near-zero standby current, allowing the power rails to remain powered at all times. This Click board is suitable for optical pulse oximetry and heart-rate detection applications.

Low power consumption

Ultra-low shutdown current

Optical grade glass for long-term performance

Reflective heart rate monitor

Medical grade pulse oximeter

Bio optical sensor platform

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy