MikroElektronika Heart Rate 9 Click Heart Rate Sensor Heart Rate Sensor Module for SFH 7060, PIC16F1779
- RS Stock No.:
- 249-3970
- Mfr. Part No.:
- MIKROE-3822
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR115.89
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR115.89 |
*price indicative
- RS Stock No.:
- 249-3970
- Mfr. Part No.:
- MIKROE-3822
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Heart Rate Sensor | |
| Featured Device | SFH 7060, PIC16F1779 | |
| Kit Classification | Heart Rate Sensor Module | |
| Kit Name | Heart Rate 9 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Heart Rate Sensor | ||
Featured Device SFH 7060, PIC16F1779 | ||
Kit Classification Heart Rate Sensor Module | ||
Kit Name Heart Rate 9 Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika Heart Rate 9 click is a Click board™ which features PIC16F1779 8-bit MCU and SFH 7060 heart rate and pulse oximetry monitoring sensor. This click has an algorithm for processing data from the sensor and it can send data for 3 different diodes (green, ire, red) who give out a diagram of the heartbeat and its frequency per minute.
Type Biometrics, Heart Rate
Interface GPIO, UART
Related links
- MikroElektronika Heart Rate 3 Click Heart Rate Sensor MikroBus Click Board for SFH 7050
- MikroElektronika Heart-Rate 4 Click Heart Rate Sensor MikroBus Click Board for MAX30101 Wearable Devices
- MikroElektronika Heart Rate Sensor MikroBus Click Board for MCP609, MAX6106
- MikroElektronika Heart Rate Sensor MikroBus Click Board
- MikroElektronika Heart Rate Sensor MikroBus Click Board for ADS1194
- MikroElektronika MIKROE-6851 Life Metrics Click Signal Processing Click, Heart Rate Sensor Module for Wearable Health
- MikroElektronika ECG Click Bundle Heart Rate Sensor MikroBus Click Board
- DFRobot Heart Rate and Oximeter Sensor Breakout Board Heart Rate Sensor Breakout Board for Sensor
