KEMET 80 μH 500 mA Common Mode Choke 55 mΩ 200V dc
- RS Stock No.:
- 186-0621
- Mfr. Part No.:
- SBT-0180W
- Manufacturer:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 1000 units)*
MYR8,020.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 1000 - 1000 | MYR8.02 | MYR8,020.00 |
| 2000 - 3000 | MYR7.844 | MYR7,844.00 |
| 4000 + | MYR7.70 | MYR7,700.00 |
*price indicative
- RS Stock No.:
- 186-0621
- Mfr. Part No.:
- SBT-0180W
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 80μH | |
| Series | SBT | |
| Maximum DC Current | 500mA | |
| Core Material | Nickel Zinc Ferrite Core | |
| Test Frequency | 1kHz | |
| Packaging | Bulk | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Automotive Standard | No | |
| Choke Voltage | 200V dc | |
| Mount Type | Through Hole | |
| Inductance Tolerance | ±35 % | |
| Maximum DC Resistance | 55mΩ | |
| Termination Style | PCB Pin | |
| Depth | 7.5mm | |
| Length | 8mm | |
| Height | 6.4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 80μH | ||
Series SBT | ||
Maximum DC Current 500mA | ||
Core Material Nickel Zinc Ferrite Core | ||
Test Frequency 1kHz | ||
Packaging Bulk | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Automotive Standard No | ||
Choke Voltage 200V dc | ||
Mount Type Through Hole | ||
Inductance Tolerance ±35 % | ||
Maximum DC Resistance 55mΩ | ||
Termination Style PCB Pin | ||
Depth 7.5mm | ||
Length 8mm | ||
Height 6.4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The KEMET SBT-01W coils are common mode chokes with a wide variety of characteristics. These through-hole toroidal coils are designed with our proprietary ferrite cores and are suitable for noise countermeasure in DC signal line circuits.
Proprietary Nickel-Zinc (Ni-Zn) ferrite core
Withstanding voltage: 200 VDC (one minute, between lines)
Insulation resistance: more than 10 MΩ (100 VDC, between lines)
Operating temperature range from -25°C to +70°C
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Home appliances
Power supplies
Related links
- KEMET 80 μH 500 mA Common Mode Choke 55 mΩ 200V dc
- KEMET 60 μH 500 mA Common Mode Choke 45 mΩ 50V
- KEMET 23.7 mH 600 mA Common Mode Choke 0.78 Ω 250V ac
- KEMET 47.5 mH 600 mA Common Mode Choke 1.3 Ω 250V ac
- KEMET 26.2 mH 800 mA Common Mode Choke 880 mΩ 250V
- KEMET 135 mH 300 mA Common Mode Choke 2.95 Ω 250V
- KEMET 92.5 mH 300 mA Common Mode Choke 3.18 Ω 250V
- KEMET 70 mH 700 mA Common Mode Choke 1.16 Ω 250V
