Bourns 1.55 μH 2.5 A Common Mode Choke 30.8 mΩ
- RS Stock No.:
- 854-379
- Mfr. Part No.:
- SRF0502-101Y
- Manufacturer:
- Bourns
N
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save MYR65.70
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR34.63
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | MYR6.926 | MYR34.63 | - |
| 50 - 245 | MYR5.612 | MYR28.06 | MYR65.70 |
| 250 - 495 | MYR4.296 | MYR21.48 | MYR657.50 |
| 500 + | MYR3.42 | MYR17.10 | MYR1,753.00 |
*price indicative
- RS Stock No.:
- 854-379
- Mfr. Part No.:
- SRF0502-101Y
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 1.55μH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 2.5A | |
| Series | SRF0502 | |
| Core Material | Ferrite | |
| Impedance | 250Ω | |
| Test Frequency | 300MHz | |
| Packaging | 3000 pcs/13 in Reel | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Surface Mount | |
| Maximum Self Resonant Frequency | 700MHz | |
| Height | 2.5mm | |
| Length | 5mm | |
| Depth | 2.5mm | |
| Maximum DC Resistance | 30.8mΩ | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 1.55μH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 2.5A | ||
Series SRF0502 | ||
Core Material Ferrite | ||
Impedance 250Ω | ||
Test Frequency 300MHz | ||
Packaging 3000 pcs/13 in Reel | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q200 | ||
Mount Type Surface Mount | ||
Maximum Self Resonant Frequency 700MHz | ||
Height 2.5mm | ||
Length 5mm | ||
Depth 2.5mm | ||
Maximum DC Resistance 30.8mΩ | ||
- COO (Country of Origin):
- CN
The Bourns Compact line filter efficiently suppresses electromagnetic interference, providing optimal performance in applications demanding high-frequency signal integrity and low-profile solutions.
Current rating supports up to 5 A for optimal performance
Frequency range extends to 700 MHz for versatile use
RoHS compliant and halogen free materials ensure environmental safety
Temperature rise is limited to 45 °C max. at rated current
Related links
- Bourns 100 μH 300 mA Common Mode Choke 0.22 Ω 50V
- Bourns 100 μH 0.2 A Common Mode Choke 1.5 Ω 50V
- Bourns 100 μH 0.1 A Common Mode Choke 3.5 Ω 50V
- Bourns 100 μH 0.15 A Common Mode Choke 1.5 Ω 80V
- Bourns 100 μH 0.1 A Common Mode Choke 3 Ω
- Bourns 100 μH Common Mode Choke 1.5 Ω 80V
- Bourns 0.55 μH 5 A Common Mode Choke 20 mΩ
- Bourns 1.1 μH 4 A Common Mode Choke 30 Ω
