Bourns 1.1 μH 4 A Common Mode Choke 30 Ω
- RS Stock No.:
- 854-384
- Mfr. Part No.:
- SRF0502-501Y
- Manufacturer:
- Bourns
N
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save MYR65.70
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR34.63
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | MYR6.926 | MYR34.63 | - |
| 50 - 245 | MYR5.612 | MYR28.06 | MYR65.70 |
| 250 - 495 | MYR4.296 | MYR21.48 | MYR657.50 |
| 500 + | MYR3.42 | MYR17.10 | MYR1,753.00 |
*price indicative
- RS Stock No.:
- 854-384
- Mfr. Part No.:
- SRF0502-501Y
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 1.1μH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 4A | |
| Series | SRF0502 | |
| Core Material | Ferrite | |
| Impedance | 200Ω | |
| Test Frequency | 300MHz | |
| Packaging | 3000 pcs/13 in Reel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Surface Mount | |
| Maximum Self Resonant Frequency | 700MHz | |
| Height | 2.5mm | |
| Length | 5mm | |
| Maximum DC Resistance | 30Ω | |
| Depth | 2.5mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 1.1μH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 4A | ||
Series SRF0502 | ||
Core Material Ferrite | ||
Impedance 200Ω | ||
Test Frequency 300MHz | ||
Packaging 3000 pcs/13 in Reel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q200 | ||
Mount Type Surface Mount | ||
Maximum Self Resonant Frequency 700MHz | ||
Height 2.5mm | ||
Length 5mm | ||
Maximum DC Resistance 30Ω | ||
Depth 2.5mm | ||
- COO (Country of Origin):
- CN
The Bourns Line filter offers reliable EMI suppression and is designed for optimal performance within various electronic applications, ensuring low interference and compliance with industry standards.
Shielded construction enhances electromagnetic compatibility
Low profile design facilitates Compact designs while maintaining performance
Current rating supports applications up to 4 A for various electronic needs
Operates efficiently across a frequency range of 60 MHz to 300 MHz
Related links
- TRACOPOWER 55.6 μH 1 A Common Mode Choke 30 mΩ 500V dc
- KEMET 7.5 μH 3 A Common Mode Choke 30 mΩ 150V dc, 50 V dc
- KEMET 3 mH 10 A Common Mode Choke 30 mΩ 250V
- KEMET 0.6 mH 3 A Common Mode Choke 30 mΩ 250V ac/dc
- KEMET 1 mH 30 A Common Mode Choke 6 mΩ 250V
- Bourns 0.55 μH 5 A Common Mode Choke 20 mΩ
- Bourns 2.5 μH 2 A Common Mode Choke 45 mΩ
- Bourns 1 mH 4 A Common Mode Choke 20 mΩ
