Bourns 0.55 μH 5 A Common Mode Choke 20 mΩ
- RS Stock No.:
- 854-383
- Mfr. Part No.:
- SRF0502-251Y
- Manufacturer:
- Bourns
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR34.63
FREE delivery for orders over RM 150.00
In Stock
- Plus 3,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | MYR6.926 | MYR34.63 |
| 50 - 245 | MYR5.612 | MYR28.06 |
| 250 - 495 | MYR4.296 | MYR21.48 |
| 500 + | MYR3.42 | MYR17.10 |
*price indicative
- RS Stock No.:
- 854-383
- Mfr. Part No.:
- SRF0502-251Y
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Common Mode Choke | |
| Inductance | 0.55μH | |
| Maximum DC Current | 5A | |
| Series | SRF0502 | |
| Impedance | 120Ω | |
| Core Material | Ferrite | |
| Packaging | 3000 pcs/13 in Reel | |
| Test Frequency | 700MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Surface Mount | |
| Maximum Self Resonant Frequency | 700MHz | |
| Depth | 2.5mm | |
| Maximum DC Resistance | 20mΩ | |
| Height | 2.5mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Common Mode Choke | ||
Inductance 0.55μH | ||
Maximum DC Current 5A | ||
Series SRF0502 | ||
Impedance 120Ω | ||
Core Material Ferrite | ||
Packaging 3000 pcs/13 in Reel | ||
Test Frequency 700MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q200 | ||
Mount Type Surface Mount | ||
Maximum Self Resonant Frequency 700MHz | ||
Depth 2.5mm | ||
Maximum DC Resistance 20mΩ | ||
Height 2.5mm | ||
Length 5mm | ||
- COO (Country of Origin):
- CN
The Bourns Line filter designed for EMI suppression, providing robust shielding and a low profile at just 2.5mm. Ideal for applications requiring high current ratings up to 5A.
Current rating of up to 5A ensures efficient performance
Frequency range extends to 700 MHz for versatile applications
Low profile design at 2.5mm minimises space requirements
RoHS compliant and halogen-free for sustainable use
Related links
- Murata 5 A Common Mode Choke 20 mΩ 50V
- Bourns 1 mH 4 A Common Mode Choke 20 mΩ
- Bourns 100 μH 0.15 A Common Mode Choke 1.5 Ω 80V
- Bourns 100 μH 0.2 A Common Mode Choke 1.5 Ω 50V
- Bourns 20 mH 1 A Common Mode Choke 0.25 Ω
- Bourns 2 mH 3.5 A Common Mode Choke 0.03 Ω
- KEMET 1.5 μH 3 A Common Mode Choke 20 mΩ 50V
- TRACOPOWER 305 μH 11.3 A Common Mode Choke 20 mΩ 500V dc
