Wurth Elektronik 150 μH 5.4 A Common Mode Choke

Bulk discount available

Subtotal (1 bag of 5 units)*

MYR35.76

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
5 - 45MYR7.152MYR35.76
50 - 95MYR6.79MYR33.95
100 - 495MYR6.298MYR31.49
500 - 995MYR5.794MYR28.97
1000 +MYR5.574MYR27.87

*price indicative

RS Stock No.:
296-211
Mfr. Part No.:
7447055
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

150 μH

Series

WE-FI

Maximum Current

5.4 A

The Wurth Elektronik Leaded Toroidal Line Choke supports current loading up to 9 A with iron powder cores that have low losses. It features a low magnetically leakage field and operates within a temperature range of –25°C to +125°C. Custom designs are available on request.

Application in voltage transformers and power supplies
For interference frequencies up to 10 MHz and switching frequencies up to 100 kHz
Ideal for filtering symmetric interferences

Related links