Wurth Elektronik 2 μH 5 A Common Mode Choke
- RS Stock No.:
- 296-257
- Mfr. Part No.:
- 744710205
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 bag of 5 units)*
MYR43.13
FREE delivery for orders over RM 500.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 5 - 45 | MYR8.626 | MYR43.13 |
| 50 - 95 | MYR8.20 | MYR41.00 |
| 100 - 495 | MYR7.592 | MYR37.96 |
| 500 - 995 | MYR6.984 | MYR34.92 |
| 1000 + | MYR6.726 | MYR33.63 |
*price indicative
- RS Stock No.:
- 296-257
- Mfr. Part No.:
- 744710205
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2 μH | |
| Series | WE-SD | |
| Maximum Current | 5 A | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2 μH | ||
Series WE-SD | ||
Maximum Current 5 A | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Rod Core Choke rated current is up to 15 A with inductance independent of rated DC current. It offers high mechanical stability and supports high saturation currents. The operating temperature range is –40°C to +150°C, with custom designs available on request.
Switching regulators
Motors
Power amplifiers
Power supplies
Broadband filtering
Typical in VHF
Motors
Power amplifiers
Power supplies
Broadband filtering
Typical in VHF
Related links
- Wurth Elektronik 2 μH 2.5 A Common Mode Choke
- Wurth Elektronik 2 μH 15 A Common Mode Choke
- Wurth Elektronik 2 μH 10 A Common Mode Choke
- Wurth Elektronik 2 x 400 μH 3.6 A Common Mode Choke 2 x 0.02Ω
- Wurth Elektronik 2 x 10 mH 3 A Common Mode Choke 2 x 0.155Ω
- Wurth Elektronik 2 x 3.3 mH 2 A Common Mode Choke 2 x 0.07Ω
- Wurth Elektronik 2 x 700 μH 21.5 A Common Mode Choke 2 x 3.8mΩ
- Wurth Elektronik 2 x 18 mH 500 mA Common Mode Choke 2 x 0.75Ω
