Wurth Elektronik 2 μH 15 A Common Mode Choke 1.7 mΩ
- RS Stock No.:
- 296-218
- Mfr. Part No.:
- 744710215
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
MYR46.10
FREE delivery for orders over RM 150.00
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 45 | MYR9.22 | MYR46.10 | - |
| 50 - 95 | MYR8.764 | MYR43.82 | 4% |
| 100 - 495 | MYR8.114 | MYR40.57 | 11% |
| 500 - 995 | MYR7.464 | MYR37.32 | 19% |
| 1000 + | MYR7.188 | MYR35.94 | 22% |
*price indicative
- RS Stock No.:
- 296-218
- Mfr. Part No.:
- 744710215
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Common Mode Choke | |
| Inductance | 2μH | |
| Series | WE-SD | |
| Maximum DC Current | 15A | |
| Test Frequency | 10kHz | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Inductance Tolerance | ±25 % | |
| Maximum Self Resonant Frequency | 110MHz | |
| Standards/Approvals | DIN ISO 2768-1m, Halogen Free, REACH Approval, RoHS Approval: | |
| Maximum DC Resistance | 1.7mΩ | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Common Mode Choke | ||
Inductance 2μH | ||
Series WE-SD | ||
Maximum DC Current 15A | ||
Test Frequency 10kHz | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Inductance Tolerance ±25 % | ||
Maximum Self Resonant Frequency 110MHz | ||
Standards/Approvals DIN ISO 2768-1m, Halogen Free, REACH Approval, RoHS Approval: | ||
Maximum DC Resistance 1.7mΩ | ||
The Wurth Elektronik Rod Core Choke rated current is up to 15 A with inductance independent of rated DC current. It offers high mechanical stability and supports high saturation currents. The operating temperature range is –40°C to +150°C, with custom designs available on request.
Switching regulators
Motors
Power amplifiers
Power supplies
Broadband filtering
Typical in VHF
Related links
- Wurth Elektronik 2 mH 15 A Common Mode Choke 5 mΩ 300V
- Wurth Elektronik 2 μH 5 A Common Mode Choke 6.5 mΩ
- Wurth Elektronik 2 μH 2.5 A Common Mode Choke 11 mΩ
- Wurth Elektronik 2 mH 6 A Common Mode Choke 0.02 Ω 250V ac
- Wurth Elektronik 2 μH 10 A Common Mode Choke 3.8 mΩ
- Wurth Elektronik 2 mH 10 A Common Mode Choke 6.3 mΩ 300V
- Wurth Elektronik 2 mH 4 A Common Mode Choke 0.65 Ω 250V ac
- Wurth Elektronik 2 mH 2 A Common Mode Choke 0.1 Ω 250V ac
