ABUS Security-Center ABUS Series, 5 m, BNC Coaxial Coaxial Cable 75 Ω, Terminated
- RS Stock No.:
- 277-5829
- Distrelec Article No.:
- 146-30-079
- Mfr. Part No.:
- TVAC40030
- Manufacturer:
- ABUS Security-Center
Subtotal (1 unit)*
MYR78.86
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR78.86 |
*price indicative
- RS Stock No.:
- 277-5829
- Distrelec Article No.:
- 146-30-079
- Mfr. Part No.:
- TVAC40030
- Manufacturer:
- ABUS Security-Center
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | BNC | |
| Characteristic Impedance | 75Ω | |
| Minimum Operating Temperature | -10°C | |
| Attenuation | 0.32 dB | |
| Maximum Operating Temperature | 60°C | |
| Cable Length | 5m | |
| Standards/Approvals | No | |
| Series | ABUS | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type BNC | ||
Characteristic Impedance 75Ω | ||
Minimum Operating Temperature -10°C | ||
Attenuation 0.32 dB | ||
Maximum Operating Temperature 60°C | ||
Cable Length 5m | ||
Standards/Approvals No | ||
Series ABUS | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- CN
The ABUS Security-Center Preassembled BNC Cable provides the perfect connection for your video components, example from a camera to a recorder.
BNC plug at both ends
Impedance is 75 ohm
Related links
- ABUS Security-Center ABUS Series BNC Coaxial Coaxial Cable 75 Ω, Terminated
- ABUS Security-Center ABUS Series BNC Coaxial Coaxial Cable 75 Ω, Terminated
- ABUS Security-Center ABUS Series BNC Coaxial Coaxial Cable 75 Ω, Terminated
- ABUS Security-Center ABUS Series BNC Coaxial Coaxial Cable 75 Ω, Terminated
- ABUS Security-Center ABUS Series 2-Wire Copper Cable Coaxial Coaxial Cable 75 Ω, Terminated
- ABUS Security-Center ABUS Series RJ45 Connector Male Cat5 Horizontal 1 Port 1 Way
- ABUS Security-Center ABUS Analogue HD Video Surveillance 2MPx mini tube camera Analogue Indoor & Outdoor IR CCTV Camera
- ABUS Security-Center ABUS Analogue HD Analogue Outdoor IR Camera 2960 x 1665 pixels
