ABUS Security-Center ABUS Series Male RJ45 Connector, Cable, Cat5 1 Port 1 -Way

Subtotal (1 unit)*

MYR18.03

Add to Basket
Select or type quantity
In Stock
  • 133 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR18.03

*price indicative

RS Stock No.:
277-5835
Distrelec Article No.:
300-78-530
Mfr. Part No.:
TVAC40890
Manufacturer:
ABUS Security-Center
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS Security-Center

Gender

Male

Ethernet Connector Type

RJ45 Connector

LAN Category

Cat5

Mounting Type

Cable

Number of Ports

1

Number of Ways

1

Connector Type

RJ45

Series

ABUS

COO (Country of Origin):
CN
The ABUS Security-Center RJ45 Connector is suited for CAT 5 cables.

Cat5 cable type

Related links