ABUS Security-Center ABUS Series, 30 mm, 2-Wire Copper Cable Coaxial, Terminated 75 Ω
- RS Stock No.:
- 277-5819
- Distrelec Article No.:
- 303-15-234
- Mfr. Part No.:
- TVAC25201
- Manufacturer:
- ABUS Security-Center
Subtotal (1 unit)*
MYR133.01
FREE delivery for orders over RM 500.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR133.01 |
*price indicative
- RS Stock No.:
- 277-5819
- Distrelec Article No.:
- 303-15-234
- Mfr. Part No.:
- TVAC25201
- Manufacturer:
- ABUS Security-Center
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | 2-Wire Copper Cable | |
| Characteristic Impedance | 75Ω | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Cable Length | 30mm | |
| Standards/Approvals | No | |
| Distrelec Product Id | 30315234 | |
| Series | ABUS | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type 2-Wire Copper Cable | ||
Characteristic Impedance 75Ω | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Cable Length 30mm | ||
Standards/Approvals No | ||
Distrelec Product Id 30315234 | ||
Series ABUS | ||
- COO (Country of Origin):
- TW
The ABUS Security-Center 2-Wire Analog HD Transmission Set t is used to establish an alternative signal transmission instead of conventional coaxial cables, using (any existing) CAT5, CAT7 or 2-wire copper cables. The set consists of a transmitter module and a receiver module.
Single BNC connector (1 Vp p, 75 Ohm)
Related links
- ABUS Security-Center ABUS Series BNC Coaxial, Terminated 75 Ω
- ABUS Security-Center ABUS Series BNC Coaxial, Terminated 75 Ω
- ABUS Security-Center ABUS Series BNC Coaxial, Terminated 75 Ω
- ABUS Security-Center ABUS Series BNC Coaxial, Terminated 75 Ω
- ABUS Security-Center ABUS Series BNC Coaxial, Terminated 75 Ω
- ABUS Security-Center ABUS Series Male RJ45 Connector Cat5 1 Port 1 -Way
- ABUS Security-Center KA Series RG59 Coaxial, Unterminated 75 Ω
- ABUS Security-Center TVAC40 Series Female Cable Termination, Straight Body
