ABUS Security-Center ABUS Series, 3 m, BNC Coaxial, Terminated 75 Ω

Subtotal (1 unit)*

MYR47.74

Add to Basket
Select or type quantity
In Stock
  • 172 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR47.74

*price indicative

RS Stock No.:
277-5828
Distrelec Article No.:
146-30-078
Mfr. Part No.:
TVAC40020
Manufacturer:
ABUS Security-Center
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS Security-Center

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

BNC

Characteristic Impedance

75Ω

Minimum Operating Temperature

-10°C

Attenuation

0.32 dB

Cable Length

3m

Maximum Operating Temperature

60°C

Standards/Approvals

No

Jacket Material

Polyvinyl Chloride

Distrelec Product Id

14630078

Series

ABUS

COO (Country of Origin):
CN
The ABUS Security-Center Preassembled BNC Cable provides the perfect connection for your video components, example from a camera to a recorder.

BNC plug at both ends

Impedance is 75 ohm

Related links