ABUS Security-Center ABUS Series, 2 m, BNC Coaxial, Terminated 75 Ω
- RS Stock No.:
- 277-5827
- Distrelec Article No.:
- 146-30-077
- Mfr. Part No.:
- TVAC40010
- Manufacturer:
- ABUS Security-Center
Subtotal (1 unit)*
MYR46.35
FREE delivery for orders over RM 500.00
In Stock
- 97 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR46.35 |
*price indicative
- RS Stock No.:
- 277-5827
- Distrelec Article No.:
- 146-30-077
- Mfr. Part No.:
- TVAC40010
- Manufacturer:
- ABUS Security-Center
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | BNC | |
| Characteristic Impedance | 75Ω | |
| Attenuation | 0.32 dB | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Cable Length | 2m | |
| Standards/Approvals | No | |
| Distrelec Product Id | 14630077 | |
| Jacket Material | Polyvinyl Chloride | |
| Series | ABUS | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type BNC | ||
Characteristic Impedance 75Ω | ||
Attenuation 0.32 dB | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Cable Length 2m | ||
Standards/Approvals No | ||
Distrelec Product Id 14630077 | ||
Jacket Material Polyvinyl Chloride | ||
Series ABUS | ||
- COO (Country of Origin):
- DE
The ABUS Security-Center Preassembled BNC Cable provides the perfect connection for your video components, example from a camera to a recorder.
BNC plug at both ends
Impedance is 75 ohm
Related links
- ABUS Security-Center ABUS Series BNC Coaxial, Terminated 75 Ω
- ABUS Security-Center ABUS Series BNC Coaxial, Terminated 75 Ω
- ABUS Security-Center ABUS Series BNC Coaxial, Terminated 75 Ω
- ABUS Security-Center ABUS Series BNC Coaxial, Terminated 75 Ω
- ABUS Security-Center ABUS Series 2-Wire Copper Cable Coaxial, Terminated 75 Ω
- ABUS Security-Center ABUS Series Male RJ45 Connector Cat5 1 Port 1 -Way
- ABUS Security-Center TVAC40 Series Female to Male BNC Connector, Straight Body
- ABUS Security-Center TVAC40 Series Male to Female BNC Connector, Straight Body
