ABUS Security-Center TVAC40 Series Male to Female BNC Connector, Straight Body
- RS Stock No.:
- 277-5833
- Distrelec Article No.:
- 146-30-096
- Mfr. Part No.:
- TVAC40640
- Manufacturer:
- ABUS Security-Center
Subtotal (1 unit)**
MYR23.14
Temporarily out of stock - back order for despatch 04/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR23.14 |
**price indicative
- RS Stock No.:
- 277-5833
- Distrelec Article No.:
- 146-30-096
- Mfr. Part No.:
- TVAC40640
- Manufacturer:
- ABUS Security-Center
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ABUS Security-Center | |
Coaxial Connector Type | BNC Connector | |
Gender | Male to Female | |
Body Orientation | Straight | |
Series | TVAC40 | |
Select all | ||
---|---|---|
Brand ABUS Security-Center | ||
Coaxial Connector Type BNC Connector | ||
Gender Male to Female | ||
Body Orientation Straight | ||
Series TVAC40 | ||
Related links
- ABUS Security-Center TVAC40 Series Female to Male BNC Connector, Straight Body
- ABUS Security-Center TVAC40 Series Female Cable Termination, Straight Body
- ABUS Security-Center TVAC40 Series Female Cable Termination, Tee Body
- ABUS Security-Center 2 port BNC to HDMI Video Converter, 25mm Length - 3264 x 2448 Maximum Resolution
- ABUS Security-Center 4 port BNC to BNC Video Converter, 86mm Length - 3264 x 2448 Maximum Resolution
- ABUS Security-Center ABUS Series Male RJ45 Connector Cat5 1 Port 1 -Way
- ABUS Security-Center Screw, length 13mm
- ABUS Security-Center Hazard & Warning Floor Sticker (English)