ABUS Security-Center 2 port BNC to HDMI Video Converter, 25mm Length - 3264 x 2448 Maximum Resolution
- RS Stock No.:
- 277-5818
- Distrelec Article No.:
- 303-15-232
- Mfr. Part No.:
- TVAC22400
- Manufacturer:
- ABUS Security-Center
Subtotal (1 unit)*
MYR684.50
FREE delivery for orders over RM 500.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR684.50 |
*price indicative
- RS Stock No.:
- 277-5818
- Distrelec Article No.:
- 303-15-232
- Mfr. Part No.:
- TVAC22400
- Manufacturer:
- ABUS Security-Center
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Video Input | BNC | |
| Video Output | HDMI | |
| Number of Video Outputs | 2 | |
| Maximum Resolution | 3264 x 2448 | |
| Cable Length | 25mm | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Video Input BNC | ||
Video Output HDMI | ||
Number of Video Outputs 2 | ||
Maximum Resolution 3264 x 2448 | ||
Cable Length 25mm | ||
- COO (Country of Origin):
- DE
The ABUS Security-Center 4K Analog HD to HDMI Converter brings the live images from analogue HD cameras, no matter if TVI, CVI, AHD or CVBS on a monitor. In addition, the loop out output allows the video signal to be forwarded to a video recorder or any terminal with a BNC connection.
Supports up to 8 MPx TVI, 8 MPx CVI, 5 MPx AHD and CVBS
Full HD HDMI output
Full HD HDMI output
Related links
- ABUS Security-Center 4 port BNC to BNC Video Converter, 86mm Length - 3264 x 2448 Maximum Resolution
- ABUS Security-Center ABUS Series BNC Coaxial, Terminated 75 Ω
- ABUS Security-Center ABUS Series BNC Coaxial, Terminated 75 Ω
- ABUS Security-Center ABUS Series BNC Coaxial, Terminated 75 Ω
- ABUS Security-Center ABUS Series BNC Coaxial, Terminated 75 Ω
- ABUS Security-Center ABUS Series BNC Coaxial, Terminated 75 Ω
- ABUS Security-Center TVAC40 Series Female to Male BNC Connector, Straight Body
- ABUS Security-Center Screw, length 13mm
