Harrison Wipes Heavy Weight Cloths 75gsm Yellow Polyester Cloths for Cleaning, Degreasing, Dry Use, Pack of 25 Per Pack,
- RS Stock No.:
- 243-7182
- Mfr. Part No.:
- S3885
- Manufacturer:
- Harrison Wipes
Subtotal (1 pack of 25 units)*
MYR25.60
FREE delivery for orders over RM 150.00
In Stock
- Plus 150 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 25 + | MYR1.024 | MYR25.60 |
*price indicative
- RS Stock No.:
- 243-7182
- Mfr. Part No.:
- S3885
- Manufacturer:
- Harrison Wipes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Harrison Wipes | |
| Product Type | Cloths | |
| Cloth Material | Polyester | |
| Application | Cleaning, Degreasing | |
| Cloth Features | High Absorbency | |
| Colour | Yellow | |
| Trade Name | Heavy Weight Cloths 75gsm | |
| Series | S | |
| Package Type | Pack | |
| Quantity Per Package | 25Per Pack | |
| Wet/Dry | Dry | |
| Repeat/Single Use | Single Use | |
| Standards/Approvals | ISO 9073 - 6:2000, EN1644, EDANA 20.2-89, EDANA 40.3-90, FZ/T 60004-91 | |
| Select all | ||
|---|---|---|
Brand Harrison Wipes | ||
Product Type Cloths | ||
Cloth Material Polyester | ||
Application Cleaning, Degreasing | ||
Cloth Features High Absorbency | ||
Colour Yellow | ||
Trade Name Heavy Weight Cloths 75gsm | ||
Series S | ||
Package Type Pack | ||
Quantity Per Package 25Per Pack | ||
Wet/Dry Dry | ||
Repeat/Single Use Single Use | ||
Standards/Approvals ISO 9073 - 6:2000, EN1644, EDANA 20.2-89, EDANA 40.3-90, FZ/T 60004-91 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Harrison Wipes C&C 1/4 heavyweight cloths features large apertures that ensures exceptional food and dirt pick-up, anti-bacterial properties that inhibit growth of bacteria on the cloth, offers a combination of great absorption and strength that you w
Thickness 0.50 ± 0.04 mm
Composition of 30% Viscose + 70% Polyester
Absorbency % 450
Sinking time 2.0 sec
ISO 9073 - 6:2000, EN1644
Related links
- Harrison Wipes Heavy Weight Cloths 75gsm White Polyester Cloths for Cleaning Dry Use
- Harrison Wipes Heavy Weight Cloths 75gsm Red Polyester Cloths for Degreasing Dry Use
- Harrison Wipes Hygiene HD Blue Polyester Cloths for General Cleaning Dry Use
- Tork Long-Lasting Cleaning Wipes White Multi-Purpose Cleaning Wipes for Cleaning Box of 400 Per Pack, 193 mm x
- Wiper Supply Services Ltd Centre Feed Roll Cloths Blue Polyester Cloths for Cleaning Hands Box of 2520 Per
- Harrison Wipes Dry Multi-Purpose, Roll 425 Per Pack
- WYPALL Wypall Yellow Polypropylene Cloths for Heavy Duty Cleaning Quarter Fold of 30 Per Pack
- Tork White Non-Woven Fabric Cloths for Heavy Duty Cleaning Box of 180 Per Pack Repeat Use
