Harrison Wipes Heavy Weight Cloths 75gsm Red Polyester Cloths for Degreasing, Cleaning, Dry Use, Pack of 25 Per Pack,
- RS Stock No.:
- 243-7180
- Mfr. Part No.:
- S3883
- Manufacturer:
- Harrison Wipes
Subtotal (1 pack of 25 units)*
MYR26.65
FREE delivery for orders over RM 150.00
In Stock
- 175 unit(s) ready to ship from another location
- Plus 900 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 25 + | MYR1.066 | MYR26.65 |
*price indicative
- RS Stock No.:
- 243-7180
- Mfr. Part No.:
- S3883
- Manufacturer:
- Harrison Wipes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Harrison Wipes | |
| Product Type | Cloths | |
| Cloth Material | Polyester | |
| Application | Degreasing, Cleaning | |
| Cloth Features | High Absorbency | |
| Colour | Red | |
| Trade Name | Heavy Weight Cloths 75gsm | |
| Series | S | |
| Package Type | Pack | |
| Quantity Per Package | 25Per Pack | |
| Wet/Dry | Dry | |
| Repeat/Single Use | Single Use | |
| Standards/Approvals | EN1644, FZ/T 60004-91, ISO 9073 - 6:2000, EDANA 40.3-90 | |
| Select all | ||
|---|---|---|
Brand Harrison Wipes | ||
Product Type Cloths | ||
Cloth Material Polyester | ||
Application Degreasing, Cleaning | ||
Cloth Features High Absorbency | ||
Colour Red | ||
Trade Name Heavy Weight Cloths 75gsm | ||
Series S | ||
Package Type Pack | ||
Quantity Per Package 25Per Pack | ||
Wet/Dry Dry | ||
Repeat/Single Use Single Use | ||
Standards/Approvals EN1644, FZ/T 60004-91, ISO 9073 - 6:2000, EDANA 40.3-90 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Harrison Wipes C&C 1/4 heavyweight cloths features large apertures that ensures exceptional food and dirt pick-up, anti-bacterial properties that inhibit growth of bacteria on the cloth, offers a combination of great absorption and strength that you w
Thickness 0.50 ± 0.04 mm
Composition of 30% Viscose + 70% Polyester
Absorbency % 450
Sinking time 2.0 sec
ISO 9073 - 6:2000, EN1644
Related links
- Harrison Wipes Heavy Weight Cloths 75gsm White Polyester Cloths for Cleaning Dry Use
- Harrison Wipes Heavy Weight Cloths 75gsm Yellow Polyester Cloths for Cleaning Dry Use
- Harrison Wipes Hygiene HD Blue Polyester Cloths for General Cleaning Dry Use
- RS PRO Universal Wipes White Polypropylene Cloths for Industrial Cleaning Box of 120 Per Pack, 425 x 230
- Tork Long-Lasting Cleaning Wipes White Multi-Purpose Cleaning Wipes for Cleaning Box of 400 Per Pack, 193 mm x
- Harrison Wipes Dry Multi-Purpose, Roll of 425 Per Pack
- RS PRO Heavy Duty Wipe Blue Polypropylene Cloths for Heavy Duty Cleaning Box of 160 Per Pack, 426 x 307
- WYPALL Wypall Yellow Polypropylene Cloths for Heavy Duty Cleaning Quarter Fold of 30 Per Pack
