Tork Long-Lasting Cleaning Wipes White Multi-Purpose Cleaning Wipes for Cleaning, Dry Use, Box of 400 Per Pack, 193 mm x
- RS Stock No.:
- 841-812
- Mfr. Part No.:
- 90145
- Manufacturer:
- Tork
N
Subtotal (1 unit)*
MYR536.91
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR536.91 |
*price indicative
- RS Stock No.:
- 841-812
- Mfr. Part No.:
- 90145
- Manufacturer:
- Tork
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tork | |
| Product Type | Multi-Purpose Cleaning Wipes | |
| Application | Cleaning | |
| Colour | White | |
| Trade Name | Long-Lasting Cleaning Wipes | |
| Package Type | Box | |
| Quantity Per Package | 400Per Pack | |
| Wiper Size | 193 mm x 160 mm | |
| Wet/Dry | Dry | |
| Repeat/Single Use | Single Use | |
| Select all | ||
|---|---|---|
Brand Tork | ||
Product Type Multi-Purpose Cleaning Wipes | ||
Application Cleaning | ||
Colour White | ||
Trade Name Long-Lasting Cleaning Wipes | ||
Package Type Box | ||
Quantity Per Package 400Per Pack | ||
Wiper Size 193 mm x 160 mm | ||
Wet/Dry Dry | ||
Repeat/Single Use Single Use | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Tork Durable Cleaning Cloths are particularly absorbent and long-lasting can be used multiple times without tearing. These wipes can be used with the Tork dispenser for folded wipes and cleaning cloths can be used.
The particularly low-lint cloths are Ideal for sensitive surfaces
Bio-based
High absorbency
Hygienic
Related links
- Tork Moist Surface Cleaning Wipes in Dispenser Bucket White Multi-Purpose Cleaning Wipes for Cleaning Bucket
- Tork White Non-Woven Fabric Cloths for Multi Purpose Cleaning Box of 210 Per Pack Repeat Use
- Tork White Non-Woven Fabric Cloths for Multi Purpose Cleaning Box of 60 Per Pack Repeat Use
- Tork Blue Non-Woven Fabric Cloths for Multi Purpose Cleaning Box of 210 Per Pack Repeat Use
- Wipes
- Tork Dry Multi-Purpose 193 x 160 (Folded) mm, 385 x 300 (Unfolded) mm 75 Per Pack
- Vikan Broom, Purple for Multi Purpose Cleaning
- Vikan Broom, Green for Multi Purpose Cleaning
