RS Better World
Tork White Non-Woven Fabric Cloths for Multi Purpose Cleaning, Dry Use, Box of 60 Per Pack, 41.5 x 35.5 cm, Repeat Use
- RS Stock No.:
- 238-5709
- Mfr. Part No.:
- 570479
- Manufacturer:
- Tork
Subtotal (1 box of 4 units)*
MYR602.11
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR602.11 | MYR150.528 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 238-5709
- Mfr. Part No.:
- 570479
- Manufacturer:
- Tork
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tork | |
| Product Type | Cloths | |
| Cloth Material | Non-Woven Fabric | |
| Application | Multi Purpose Cleaning | |
| Cloth Features | Heavy Duty | |
| Colour | White | |
| Series | Tork Cleaning Cloth | |
| Package Type | Box | |
| Quantity Per Package | 60Per Pack | |
| Wiper Size | 41.5 x 35.5 cm | |
| Wet/Dry | Dry | |
| Repeat/Single Use | Repeat Use | |
| Number of Plies | 1 | |
| Standards/Approvals | No | |
| Better World Verification | FSC Certified | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Tork | ||
Product Type Cloths | ||
Cloth Material Non-Woven Fabric | ||
Application Multi Purpose Cleaning | ||
Cloth Features Heavy Duty | ||
Colour White | ||
Series Tork Cleaning Cloth | ||
Package Type Box | ||
Quantity Per Package 60Per Pack | ||
Wiper Size 41.5 x 35.5 cm | ||
Wet/Dry Dry | ||
Repeat/Single Use Repeat Use | ||
Number of Plies 1 | ||
Standards/Approvals No | ||
Better World Verification FSC Certified | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
Tork Cloths, Non Woven Fabric, White - 570479
This Tork cleaning cloth, also known as multipurpose wipes is a heavy duty cleaning solution designed for industrial environments. These cloths are manufactured by Tork and are FSC certified, providing a sustainable and efficient option for tough cleaning tasks.
Features & Benefits
• Heavy duty material for tough industrial cleaning tasks, protecting hands from heat and metal scraps
• Efficiently removes oil and grease, promoting sustainability in the workplace with innovative design
• One at a time dispensing feature reduces waste and packaging made from recycled materials
• Decreases CO2 emissions by 28% since 2011, contributing to environmental responsibility
Applications
• Ideal for use in automation, electronics, electrical, and mechanical industries
• Suitable for removing stubborn oil, grease, and water marks in high-traffic areas
• Protects hands from heat and metal scraps, making it a valuable tool in industrial spaces
Can it be used in automotive settings?
These cloths are perfect for automotive settings to efficiently remove oil, grease, and water marks.
Will it scratch delicate surfaces?
No, the Tork cleaning cloth is designed to be gentle on all surfaces, making it safe to use on even delicate materials.
Is it suitable for use with solvents?
Yes, these cleaning cloths reduce solvent use by up to 40%, making them an eco-friendly option for cleaning tasks.
Related links
- Tork White Non-Woven Fabric Cloths for Multi Purpose Cleaning Box of 210 Per Pack Repeat Use
- Tork White Non-Woven Fabric Cloths for Heavy Duty Cleaning Box of 180 Per Pack Repeat Use
- Tork Blue Non-Woven Fabric Cloths for Multi Purpose Cleaning Box of 210 Per Pack Repeat Use
- Tork White Non-Woven Fabric Cloths for Kitchen Plastic of 75 Per Pack Repeat Use
- Tork Blue Non-Woven Fabric Cloths for Heavy Duty Cleaning Box of 105 Per Pack Repeat Use
- Tork White Non-Woven Fabric Cloths for Heavy Duty Cleaning Box of 120 Per Pack Repeat Use
- Tork White Non-Woven Fabric Cloths for Heavy Duty Box of 240 Per Pack Repeat Use
- Tork Blue Non-Woven Fabric Cloths for Heavy Duty Cleaning Box of 180 Per Pack Repeat Use
