RS Better World
Tork White Non-Woven Fabric Cloths for Heavy Duty Cleaning, Dry Use, Box of 180 Per Pack, 41.5 x 35.5 cm, Repeat Use
- RS Stock No.:
- 238-5702
- Mfr. Part No.:
- 530172
- Manufacturer:
- Tork
Subtotal (1 unit)*
MYR454.47
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR454.47 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 238-5702
- Mfr. Part No.:
- 530172
- Manufacturer:
- Tork
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tork | |
| Cloth Material | Non-Woven Fabric | |
| Product Type | Cloths | |
| Application | Heavy Duty Cleaning | |
| Cloth Features | Heavy Duty | |
| Colour | White | |
| Series | Tork Cleaning Cloth | |
| Package Type | Box | |
| Quantity Per Package | 180Per Pack | |
| Wiper Size | 41.5 x 35.5 cm | |
| Wet/Dry | Dry | |
| Repeat/Single Use | Repeat Use | |
| Number of Plies | 1 | |
| Standards/Approvals | No | |
| Better World Verification | FSC Certified | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Tork | ||
Cloth Material Non-Woven Fabric | ||
Product Type Cloths | ||
Application Heavy Duty Cleaning | ||
Cloth Features Heavy Duty | ||
Colour White | ||
Series Tork Cleaning Cloth | ||
Package Type Box | ||
Quantity Per Package 180Per Pack | ||
Wiper Size 41.5 x 35.5 cm | ||
Wet/Dry Dry | ||
Repeat/Single Use Repeat Use | ||
Number of Plies 1 | ||
Standards/Approvals No | ||
Better World Verification FSC Certified | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
Tork Cloths, Non Woven Fabric, White - 530172
This multipurpose Tork heavy duty cleaning cloth in white is designed for heavy duty tasks in various industries. Made from non woven fabric, it is ideal for cleaning oil, grease, and liquid spills efficiently. The cloth is FSC certified, ensuring it meets high sustainability standards, making it a part of Tork's better world product range.
Features & Benefits
• Strong and absorbent construction, perfect for heavy duty cleaning tasks
• Non woven fabric material for increased durability and effectiveness
• FSC certified for sustainable sourcing and environmental consciousness
• Can be used with most solvents for effective cleaning of various surfaces
• Portable and lightweight Tork Handy Box for easy access and dispensing
• 1 ply design for optimal cleaning performance and waste reduction
• Helps reduce CO2 emissions by up to 28% since 2011, promoting a greener workplace
Applications
• Ideal for use in automation, electronics, electrical, and mechanical industries
• Suitable for cleaning oil, grease, and liquid spills in high traffic areas
• Perfect for quick and efficient cleaning of various surfaces in industrial settings
Can it be used with solvents?
Yes, the Tork heavy-duty cleaning cloth can be used with most solvents for effective cleaning.
Will it help reduce waste?
Yes, the 1-ply design of the cloth helps optimise consumption and minimise waste of cleaning cloths.
Is the Tork handy box included with the cloths?
Yes, the portable and lightweight Tork handy box is included for easy access and dispensing of cloths.
Can it tackle heavy-duty tasks efficiently?
Yes, the cloth is specially designed for heavy-duty cleaning tasks and is strong and absorbent for optimal performance.
Is the cloth environmentally friendly?
Yes, the cloth is FSC certified, ensuring sustainable sourcing and environmental consciousness.
Related links
- Tork White Non-Woven Fabric Cloths for Multi Purpose Cleaning Box of 210 Per Pack Repeat Use
- Tork White Non-Woven Fabric Cloths for Multi Purpose Cleaning Box of 60 Per Pack Repeat Use
- Tork Blue Non-Woven Fabric Cloths for Heavy Duty Cleaning Box of 105 Per Pack Repeat Use
- Tork White Non-Woven Fabric Cloths for Heavy Duty Cleaning Box of 120 Per Pack Repeat Use
- Tork White Non-Woven Fabric Cloths for Kitchen Plastic of 75 Per Pack Repeat Use
- Tork Blue Non-Woven Fabric Cloths for Multi Purpose Cleaning Box of 210 Per Pack Repeat Use
- Tork Blue Non-Woven Fabric Cloths for Heavy Duty Cleaning Box of 180 Per Pack Repeat Use
- Tork Blue Non-Woven Fabric Cloths for Heavy Duty Cleaning Box of 60 Per Pack Repeat Use
