RS Better World
Tork Blue Non-Woven Fabric Cloths for Heavy Duty Cleaning, Dry Use, Box of 60 Per Pack, 41.5 x 35.5, Repeat Use
- RS Stock No.:
- 238-5710
- Mfr. Part No.:
- 570579
- Manufacturer:
- Tork
Subtotal (1 box of 4 units)*
MYR638.99
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR638.99 | MYR159.748 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 238-5710
- Mfr. Part No.:
- 570579
- Manufacturer:
- Tork
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tork | |
| Product Type | Cloths | |
| Cloth Material | Non-Woven Fabric | |
| Application | Heavy Duty Cleaning | |
| Cloth Features | Heavy Duty | |
| Colour | Blue | |
| Series | Tork Cleaning Cloth | |
| Package Type | Box | |
| Quantity Per Package | 60Per Pack | |
| Wiper Size | 41.5 x 35.5 | |
| Wet/Dry | Dry | |
| Number of Plies | 1 | |
| Repeat/Single Use | Repeat Use | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Verification | FSC Certified | |
| Select all | ||
|---|---|---|
Brand Tork | ||
Product Type Cloths | ||
Cloth Material Non-Woven Fabric | ||
Application Heavy Duty Cleaning | ||
Cloth Features Heavy Duty | ||
Colour Blue | ||
Series Tork Cleaning Cloth | ||
Package Type Box | ||
Quantity Per Package 60Per Pack | ||
Wiper Size 41.5 x 35.5 | ||
Wet/Dry Dry | ||
Number of Plies 1 | ||
Repeat/Single Use Repeat Use | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Verification FSC Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
Tork Heavy-Duty Cleaning Cloths, Blue - 570579
This heavy-duty cleaning cloth by Tork is designed to tackle tough cleaning tasks in industrial settings. Made from non-woven fabric, the cloth is durable and effective in removing oil, grease, and water marks. It is also FSC certified, making it an environmentally friendly choice for heavy-duty cleaning needs.
Features & Benefits
• Made from non-woven fabric for durability and effectiveness
• Blue colour for visibility and traceability in food processing
• Suitable for repeated use and works with most solvents
• Reduces effort by up to 31% compared to rental towels and rags
Applications
• Protect hands from heat and metal scraps in industrial spaces
• Remove stubborn oil, grease, and water marks in industrial environments
• Enhance safety in food processing
Will it protect hands from heat and metal scraps in industrial spaces?
Yes, the heavy-duty design of the cloth ensures protection in industrial environments.
Can it remove stubborn oil, grease, and water marks effectively?
Yes, the cloth is designed to easily remove tough stains in industrial settings.
Related links
- Tork Blue Non-Woven Fabric Cloths for Heavy Duty Cleaning Box of 180 Per Pack Repeat Use
- Tork Blue Non-Woven Fabric Cloths for Heavy Duty Cleaning Box of 120 Per Pack Repeat Use
- Tork Blue Non-Woven Fabric Cloths for Heavy Duty Cleaning Box of 105 Per Pack Repeat Use
- Tork Blue Non-Woven Fabric Cloths for Multi Purpose Cleaning Box of 210 Per Pack Repeat Use
- Tork White Non-Woven Fabric Cloths for Multi Purpose Cleaning Box of 210 Per Pack Repeat Use
- Tork White Non-Woven Fabric Cloths for Multi Purpose Cleaning Box of 60 Per Pack Repeat Use
- Tork White Non-Woven Fabric Cloths for Heavy Duty Cleaning Box of 180 Per Pack Repeat Use
- Tork White Non-Woven Fabric Cloths for Heavy Duty Box of 240 Per Pack Repeat Use
