RS Better World

Tork White Non-Woven Fabric Cloths for Heavy Duty, Dry Use, Box of 240 Per Pack, 41.5 x 35.5, Repeat Use

Subtotal (1 box of 4 units)*

MYR776.06

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR776.06MYR194.015

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
238-5699
Mfr. Part No.:
510479
Manufacturer:
Tork
Find similar products by selecting one or more attributes.
Select all

Brand

Tork

Cloth Material

Non-Woven Fabric

Product Type

Cloths

Application

Heavy Duty

Cloth Features

High Absorbency

Colour

White

Series

Tork Cleaning Cloth

Package Type

Box

Quantity Per Package

240Per Pack

Wiper Size

41.5 x 35.5

Wet/Dry

Dry

Number of Plies

1

Repeat/Single Use

Repeat Use

Standards/Approvals

No

Better World Verification

FSC Certified

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
NL

Tork Cleaning Cloth, Non-Woven Fabric, White - 510479


This durable Tork cleaning cloth in white is a heavy-duty cleaning solution offering high absorbency and sustainability. Suitable for various applications in industrial settings.

Features & Benefits


• High absorbency non-woven fabric material ensures efficient cleaning

• Box packaging containing 240 wipes for convenience

• Lightweight and flexible design for easy handling

• Improved sustainability with reduced CO2 emissions

Applications


• Ideal for spotless cleaning in industrial workspaces

• Suitable for lighter tasks and hard-to-reach areas

• Used for maintaining hygiene standards in professional environments

Will it efficiently clean hard-to-reach areas?


Yes, this cleaning cloth is designed to clean dirt in hard-to-reach spots quickly and easily.

Can it replace unsightly rags in my premises?


Yes, it offers a hygienic alternative to traditional rags, impressing visitors with cleanliness.

Is the packaging environmentally friendly?


Yes, the packaging is made from 100% recycled fibres and at least 30% recycled plastics.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy