RS Better World

Tork White Non-Woven Fabric Cloths for Kitchen, Dry Use, Plastic of 75 Per Pack, 41.5 x 35.5 cm, Repeat Use

Subtotal (1 box of 4 units)*

MYR854.44

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR854.44MYR213.61

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
238-5696
Mfr. Part No.:
473179
Manufacturer:
Tork
Find similar products by selecting one or more attributes.
Select all

Brand

Tork

Cloth Material

Non-Woven Fabric

Product Type

Cloths

Application

Kitchen

Cloth Features

High Absorbency

Colour

White

Series

Tork Cleaning Cloth

Package Type

Plastic

Quantity Per Package

75Per Pack

Wiper Size

41.5 x 35.5 cm

Wet/Dry

Dry

Number of Plies

1

Repeat/Single Use

Repeat Use

Standards/Approvals

No

Better World Verification

FSC Certified

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
NL

Tork Cloths, High Absorbency, Non Woven Fabric Cloth - 473179


This Tork cloth with high absorbency and ideal for kitchen use, provide a sustainable and effective cleaning solution. Crafted from non-woven fabric, these white cloths are part of Tork's better world product range, certified by FSC for environmental responsibility.

Features & Benefits


• These cloths excel in absorbency, ensuring reliable performance for efficient cleaning tasks

• Tailored for kitchen use, these cloths effortlessly tackle tough spills and messes, providing optimal cleaning results

• Crafted from non-woven fabric and packaged in recycled materials, these cloths prioritise sustainability, minimizing environmental impact

• With their heat-resistant properties, these cloths can effectively clean hot surfaces without compromising their performance

• Compatible with Tork W4 cleaning cloth dispensers, these cloths are dispensed in single sheets, reducing waste and promoting enhanced hygiene practices

Applications


• Ideal for mopping up spills in busy kitchens

• Suitable for wiping hot surfaces safely

• Reliable for environmentally conscious cleaning practices

• Used effectively in single-sheet dispensing systems for optimal hygiene

Can it handle tough spills in the kitchen?


Yes, these Tork cloths are designed to swiftly mop up tough spills in busy kitchen environments.

Will it work on hot surfaces?


Yes, these cloths are heat-resistant and can safely clean hot surfaces with ease.

Is it environmentally friendly?


Yes, these cloths are made from sustainable, biobased fibres and come in recycled packaging for lower environmental impact.

Can it be used with Tork cleaning cloth dispensers?


Yes, these cloths are compatible with Tork W4 dispensers for single-sheet dispensing, reducing waste and promoting hygiene.

How many wipes are there per pack?


Each pack contains 75 white cloths, ensuring you have an ample supply for your cleaning needs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy