Tork Moist Surface Cleaning Wipes in Dispenser Bucket White Multi-Purpose Cleaning Wipes for Cleaning, Wet Use, Bucket
- RS Stock No.:
- 841-813
- Mfr. Part No.:
- 190594
- Manufacturer:
- Tork
N
Subtotal (1 unit)*
MYR354.35
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR354.35 |
*price indicative
- RS Stock No.:
- 841-813
- Mfr. Part No.:
- 190594
- Manufacturer:
- Tork
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tork | |
| Product Type | Multi-Purpose Cleaning Wipes | |
| Application | Cleaning | |
| Colour | White | |
| Trade Name | Moist Surface Cleaning Wipes in Dispenser Bucket | |
| Package Type | Bucket | |
| Quantity Per Package | 58Sheets | |
| Wet/Dry | Wet | |
| Repeat/Single Use | Single Use | |
| Select all | ||
|---|---|---|
Brand Tork | ||
Product Type Multi-Purpose Cleaning Wipes | ||
Application Cleaning | ||
Colour White | ||
Trade Name Moist Surface Cleaning Wipes in Dispenser Bucket | ||
Package Type Bucket | ||
Quantity Per Package 58Sheets | ||
Wet/Dry Wet | ||
Repeat/Single Use Single Use | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tork wet surface cleaning wipes offer a practical and efficient Ability to clean surfaces when water is not available.
Professional quality for efficient surface cleaning
Thanks to the strong fabric, it is suitable for removing oil, grease, lubricants and more dirt
Aviation approval
Portable and flexible to place
Easy to use
Related links
- Tork Long-Lasting Cleaning Wipes White Multi-Purpose Cleaning Wipes for Cleaning Box of 400 Per Pack, 193 mm x
- Wipes
- Tork White Non-Woven Fabric Cloths for Multi Purpose Cleaning Box of 60 Per Pack Repeat Use
- Tork White Non-Woven Fabric Cloths for Multi Purpose Cleaning Box of 210 Per Pack Repeat Use
- Tork Blue Non-Woven Fabric Cloths for Multi Purpose Cleaning Box of 210 Per Pack Repeat Use
- RS PRO Multi Purpose Bucket of 150 Per Pack
- WYPALL Cleaning Wipes Refill 7772 Wet Cleaning 270 x 270 mm 50 Per Pack
- RS PRO Wet Multi-Purpose 130 x 165 mm 100 Per Pack
