WYPALL Wypall Yellow Polypropylene Cloths for Heavy Duty Cleaning, Dry Use, Quarter Fold of 30 Per Pack, 350 x 340 mm,
- RS Stock No.:
- 887-2711
- Mfr. Part No.:
- 19164
- Manufacturer:
- WYPALL
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 8 units)*
MYR886.68
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 14 | MYR886.68 | MYR110.835 |
| 15 - 24 | MYR860.09 | MYR107.511 |
| 25 + | MYR834.29 | MYR104.286 |
*price indicative
- RS Stock No.:
- 887-2711
- Mfr. Part No.:
- 19164
- Manufacturer:
- WYPALL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WYPALL | |
| Product Type | Cloths | |
| Cloth Material | Polypropylene | |
| Application | Heavy Duty Cleaning | |
| Cloth Features | Powerpocket Embossing for Improved Cleaning | |
| Colour | Yellow | |
| Trade Name | Wypall | |
| Series | WypAll® X80 Plus Critical Clean™ | |
| Package Type | Quarter Fold | |
| Quantity Per Package | 30Per Pack | |
| Wiper Size | 350 x 340 mm | |
| Wet/Dry | Dry | |
| Number of Plies | 1 | |
| Repeat/Single Use | Repeat Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WYPALL | ||
Product Type Cloths | ||
Cloth Material Polypropylene | ||
Application Heavy Duty Cleaning | ||
Cloth Features Powerpocket Embossing for Improved Cleaning | ||
Colour Yellow | ||
Trade Name Wypall | ||
Series WypAll® X80 Plus Critical Clean™ | ||
Package Type Quarter Fold | ||
Quantity Per Package 30Per Pack | ||
Wiper Size 350 x 340 mm | ||
Wet/Dry Dry | ||
Number of Plies 1 | ||
Repeat/Single Use Repeat Use | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CO
Kimberly Clark X80 Plus Series Cloths, 350x340mm Wiper Size, Yellow - 19164
This cloth is a dry, reusable polypropylene wiping solution designed for heavy-duty cleaning in industrial settings. It is supplied in a quarter-fold pack and intended for repeated use, offering a practical option for routine maintenance where absorbency and durability are required. The bright yellow colour aids visibility in busy workshop and production environments.
Features and Benefits:
• Single-ply construction for rapid fluid pickup and release
• Polypropylene fibre provides chemical resistance during maintenance
• Quarter-fold format for organised dispensing and reduced waste
• Pack quantity of 30 supports continuous on-site availability
• Dry state for immediate deployment across varied tasks
• Polypropylene fibre provides chemical resistance during maintenance
• Quarter-fold format for organised dispensing and reduced waste
• Pack quantity of 30 supports continuous on-site availability
• Dry state for immediate deployment across varied tasks
Applications
• Suitable for removing oils and lubricants during machine servicing
• Ideal for cleaning contact surfaces in electronics assembly areas
• Used for routine wipe-downs in electrical panel maintenance
• Can be used for degreasing components in mechanical workshops
• Suitable for stockroom and warehouse dry cleaning tasks
• Ideal for cleaning contact surfaces in electronics assembly areas
• Used for routine wipe-downs in electrical panel maintenance
• Can be used for degreasing components in mechanical workshops
• Suitable for stockroom and warehouse dry cleaning tasks
How is longevity achieved when used repeatedly?
The synthetic polypropylene material tolerates multiple uses without significant degradation in tensile behaviour, enabling repeated cleaning cycles before replacement.
Can the wipes be integrated into automated dispensing systems?
The quarter-fold format facilitates sequential dispensing and is compatible with systems designed for folded wipers, reducing manual handling during high-volume operations.
How does the cloth behave with common workshop fluids?
Being polypropylene, it resists many oils and water-based fluids and maintains structural integrity when exposed to typical shop cleaners and lubricants.
What handling considerations improve performance on-site?
Storing the dry packs in a clean, dust-free area preserves absorbency
unfolding at the point of use limits contamination and extends usable life.
Related links
- WYPALL Wypall X80 Plus Critical Clean Green Cloths for Cleaning Pack of 30 Per Pack Repeat Use
- WYPALL Power Clean Heavy Duty Cloths 8388 White Cleaning Cloth for Industrial Cleaning Quarter Fold of 50 Per
- WYPALL WypAll Yellow Cloths for Industrial Cleaning Pack of 25 Per Pack Repeat Use
- WYPALL WypAll Yellow Cloths for General Cleaning Pack of 50 Per Pack Repeat Use
- WYPALL Yellow Microfibre Cloths for Surface Cleaning Bag of 6 Per Pack Repeat Use
- WYPALL WypAll Red Cloths for Industrial Cleaning Bag of 25 Per Pack Repeat Use
- WYPALL WypAll Grey Cloths for Industrial Cleaning Box of 480 Per Pack Repeat Use
- WYPALL WypAll X80 Blue Cloths for General Cleaning Box of 152 Per Pack Repeat Use
