WYPALL WypAll Yellow Cloths for Industrial Cleaning, Dry Use, Pack of 25 Per Pack, 420 x 360 mm, Repeat Use

Bulk discount available
View bulk pricing options

Subtotal (1 box of 10 units)*

MYR493.62

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per Unit*
1 - 14MYR493.62MYR49.362
15 - 24MYR478.80MYR47.88
25 +MYR464.44MYR46.444

*price indicative

RS Stock No.:
515-1169
Mfr. Part No.:
7567
Manufacturer:
WYPALL
Find similar products by selecting one or more attributes.
Select all

Brand

WYPALL

Product Type

Cloths

Application

Industrial Cleaning

Colour

Yellow

Trade Name

WypAll

Series

WypAll® X80 Critical Clean™

Package Type

Pack

Quantity Per Package

25Per Pack

Wiper Size

420 x 360 mm

Wet/Dry

Dry

Repeat/Single Use

Repeat Use

Number of Plies

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Kimberly Clark X80 Series Cloths, 420x360mm Wiper Size, Yellow - 7567


This cloth is a dry wiping solution designed for industrial maintenance and cleaning tasks in workshops and production environments. Supplied in a pack format, it is intended for repeated use on surfaces where dry absorption and particulate pick-up are required. The product’s colour aids visual identification in busy workspaces and it is suited to routine cleaning operations across.

Features and Benefits:


• Single-ply construction offers quick-drying handling and reduced bulk
• Durable material supports multiple uses for cost-effective servicing
• Pack quantity of 25 ensures consistent on-site availability
• Engineered for dry wiping to remove dust and light residues
• Trade-name fabric delivers strength for workshop tasks

Applications


• Suitable for wiping control panels and instruments in automation cabinets
• Ideal for cleaning solder flux residue on electronics assemblies
• Used for removing grease and dust from mechanical components
• Can be used for surface preparation prior to inspection or repair
• Used with routine maintenance kits in electrical workshops

How should they be stored to maintain performance?


Keep packs sealed and stored in a dry, dust-free area to preserve dry wiping properties and prevent contamination.

Can these wipes be laundered between uses?


Yes, the material is specified for repeat use and can be laundered following standard workshop cleaning procedures to restore absorbency.

What visual advantage does the colour provide on site?


The yellow shade allows quick visual confirmation of contamination levels and separates them from other cloths used for different tasks.

Are these suitable for carrying small tool oils away from delicate components?


Their dry-wiping design manages light residues and oils without excessive transfer, supporting careful removal during maintenance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy