WYPALL WypAll Blue Cloths for Industrial Cleaning, Dry Use, Bag of 25 Per Pack, 420 x 360 mm, Repeat Use
- RS Stock No.:
- 515-1125
- Mfr. Part No.:
- 7565
- Manufacturer:
- WYPALL
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
MYR482.17
FREE delivery for orders over RM 150.00
In Stock
- Plus 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 - 14 | MYR482.17 | MYR48.217 |
| 15 - 24 | MYR467.70 | MYR46.77 |
| 25 + | MYR453.66 | MYR45.366 |
*price indicative
- RS Stock No.:
- 515-1125
- Mfr. Part No.:
- 7565
- Manufacturer:
- WYPALL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WYPALL | |
| Product Type | Cloths | |
| Application | Industrial Cleaning | |
| Colour | Blue | |
| Trade Name | WypAll | |
| Series | WypAll® X80 Critical Clean™ | |
| Package Type | Bag | |
| Quantity Per Package | 25Per Pack | |
| Wiper Size | 420 x 360 mm | |
| Wet/Dry | Dry | |
| Repeat/Single Use | Repeat Use | |
| Number of Plies | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WYPALL | ||
Product Type Cloths | ||
Application Industrial Cleaning | ||
Colour Blue | ||
Trade Name WypAll | ||
Series WypAll® X80 Critical Clean™ | ||
Package Type Bag | ||
Quantity Per Package 25Per Pack | ||
Wiper Size 420 x 360 mm | ||
Wet/Dry Dry | ||
Repeat/Single Use Repeat Use | ||
Number of Plies 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Kimberly Clark X80 Series Cloths, 420x360mm Wiper Size, Blue - 7565
This cloth is a repeat-use dry wiping solution designed for industrial cleaning tasks in workshops and production environments. Coloured blue for easy visual identification, it is supplied in a bag with multiple units to support routine maintenance and surface preparation.
Features and Benefits:
• Single-ply construction reduces lint transfer during wiping
• 25 items per bag provide ready stock for frequent tasks
• Dry format allows flexible use with solvents and lubricants
• Robust material supports multiple uses before replacement
• Colour coding aids contamination control in mixed environments
• 25 items per bag provide ready stock for frequent tasks
• Dry format allows flexible use with solvents and lubricants
• Robust material supports multiple uses before replacement
• Colour coding aids contamination control in mixed environments
Applications
• Suitable for routine machinery maintenance and cleaning
• Ideal for removing residues during electrical panel work
• Used for surface preparation in electronics assembly areas
• Can be used for general workshop spill management
• Suitable for wiping tools and component inspection surfaces
• Ideal for removing residues during electrical panel work
• Used for surface preparation in electronics assembly areas
• Can be used for general workshop spill management
• Suitable for wiping tools and component inspection surfaces
How does the cloth behave when used with common workshop fluids?
The dry material accepts oils and solvents for spot cleaning while maintaining structural integrity for repeated use.
What packaging format is provided for storage and handling?
Units are contained in a bag that keeps the items together for easy dispensing and inventory control.
How does the colour assist in contamination management?
The blue tint enables visual segregation between cleaning zones and tasks, aiding procedural separation.
What is the intended reuse approach for these wipers?
They are designed for multiple uses
personnel can launder or inspect items and return suitable pieces to service.
Related links
- WYPALL WypAll Red Cloths for Industrial Cleaning Bag of 25 Per Pack Repeat Use
- WYPALL WypAll Yellow Cloths for Industrial Cleaning Pack of 25 Per Pack Repeat Use
- WYPALL WypAll X80 Blue Cloths for General Cleaning Box of 152 Per Pack Repeat Use
- WYPALL WypAll White Cloths for General Cleaning Bag of 76 Per Pack Repeat Use
- WYPALL WypAll Green Cloths for General Cleaning Bag of 50 Per Pack Repeat Use
- WYPALL WypAll Grey Cloths for Industrial Cleaning Box of 480 Per Pack Repeat Use
- Mapa MF Recycled Multi Blue Cloths for Cleaning 380 x 360 mm, Repeat Use
- 3M Scotch-Brite Blue Polyester Wipe for Surface Cleaning 360 x 360 mm, Repeat Use
