Phoenix Contact Male Crimp Crimp Contact, Contact Size 2 mm, Wire Size 1.5mm², 4 mm²
- RS Stock No.:
- 558-643
- Mfr. Part No.:
- 1238180
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR371.60
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR371.60 | MYR7.432 |
*price indicative
- RS Stock No.:
- 558-643
- Mfr. Part No.:
- 1238180
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Crimp Contact | |
| Contact Size | 2 mm | |
| Wire Size | 1.5mm², 4mm² | |
| Series | SF | |
| Contact Type | Pin | |
| Contact Plating | Nickel Plated | |
| Termination Type | Crimp | |
| Contact Material | Copper Zinc Alloy | |
| Standards/Approvals | RoHS II | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Crimp Contact | ||
Contact Size 2 mm | ||
Wire Size 1.5mm², 4mm² | ||
Series SF | ||
Contact Type Pin | ||
Contact Plating Nickel Plated | ||
Termination Type Crimp | ||
Contact Material Copper Zinc Alloy | ||
Standards/Approvals RoHS II | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is designed for precision and reliability in electrical connections, featuring a high quality turned pin architecture. With a contact diameter of 2 mm, it caters to a wide range of conductor cross sections, specifically from 1.5 mm² to 4 mm². The crimp contact is lead free, adhering to RoHS II standards, ensuring environmental compliance without compromising on functionality. Built to withstand temperature fluctuations, this product promises durability, making it an ideal choice for various industrial applications. Each unit comes in a convenient packing unit of 50 pieces, providing excellent value for professionals looking to manage their inventory effectively.
Robust construction ensures longevity and reliability in challenging environments
Crimp connection method provides secure and robust attachment for stability
Temperature resistant assembly suitable for a variety of applications
Ease of installation and monitoring simplifies production processes
Related links
- Phoenix Contact Male Crimp Crimp Contact Wire Size 1.5mm², 4 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 1.5mm², 4 mm²
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 1.5mm², 2.5 mm²
- Phoenix Contact Crimp Crimp Contact Wire Size 1.5mm², 2.5 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 1.5mm², 2.5 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 4mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 1mm², 2.5 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.06mm², 1 mm²
