Phoenix Contact Female Crimp Crimp Contact, Contact Size 2 mm, Wire Size 1.5mm², 4 mm²
- RS Stock No.:
- 488-013
- Mfr. Part No.:
- 1241949
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR629.11
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR629.11 | MYR12.582 |
*price indicative
- RS Stock No.:
- 488-013
- Mfr. Part No.:
- 1241949
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| Contact Size | 2 mm | |
| Wire Size | 1.5mm², 4mm² | |
| Series | SF | |
| Contact Type | Socket | |
| Contact Plating | Nickel Plated | |
| Contact Material | Copper Zinc Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | EU RoHS, EU REACH, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Female | ||
Contact Size 2 mm | ||
Wire Size 1.5mm², 4mm² | ||
Series SF | ||
Contact Type Socket | ||
Contact Plating Nickel Plated | ||
Contact Material Copper Zinc Alloy | ||
Termination Type Crimp | ||
Standards/Approvals EU RoHS, EU REACH, CHINA RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is expertly designed to provide robust and secure connections in a range of applications. Featuring a sophisticated turning mechanism, this product ensures high quality performance with a contact diameter of 2 mm. Its innovative crimp range accommodates conductor sizes from 1.5 mm² to 4 mm², making it versatile for various wiring tasks. With compliance to stringent RoHS II standards, this item supports environmentally friendly practices without compromising reliability. Ideal for demanding environments, it guarantees low contact resistance and high tensile strength, ensuring long lasting functionality in automation and control applications.
Optimised for vibration and temperature resistance
Easily handles a wide range of conductor sizes
Meets rigorous standards for electrical connectivity
Facilitates easy monitoring of production processes
Built for durability with a high cycle insertion rate
Compatible with a variety of crimping tools for added flexibility
Related links
- Phoenix Contact Male Crimp Crimp Contact Wire Size 1.5mm², 4 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 1.5mm², 2.5 mm²
- Phoenix Contact Crimp Crimp Contact Wire Size 1.5mm², 2.5 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 750 μm, 1.5mm
- Phoenix Contact Female Crimp Circular Connector Contact Wire Size 1.5mm², 2.5 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 0.25mm², 2.5 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 1mm², 2.5 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 0.06mm², 1 mm²
