Phoenix Contact Crimp Crimp Contact, Contact Size 2 mm, Wire Size 1.5mm², 2.5 mm²
- RS Stock No.:
- 483-462
- Mfr. Part No.:
- 1084932
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
MYR2,797.52
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,797.52 | MYR5.595 |
*price indicative
- RS Stock No.:
- 483-462
- Mfr. Part No.:
- 1084932
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Contact Size | 2 mm | |
| Wire Size | 1.5mm², 2.5mm² | |
| Series | RC | |
| Contact Type | Socket | |
| Contact Plating | Nickel Plated | |
| Contact Material | Copper Zinc Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS II | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Contact Size 2 mm | ||
Wire Size 1.5mm², 2.5mm² | ||
Series RC | ||
Contact Type Socket | ||
Contact Plating Nickel Plated | ||
Contact Material Copper Zinc Alloy | ||
Termination Type Crimp | ||
Standards/Approvals RoHS II | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is designed for exceptional reliability and performance in electrical connections, catering to varying application needs. Engineered for advanced functionality, it offers a crimp diameter of 2 mm, making it versatile for use with conductor cross sections of 1.5 mm² to 2.5 mm². The contact features a robust nickel plated surface with a gold coating, enhancing its longevity and ensuring optimal conductivity. This product not only complies with RoHS requirements but also promises operational safety under diverse conditions. With a minimum order quantity of 500 pieces, this crimp contact serves as an ideal choice for manufacturers seeking consistency, durability, and compliance in their component needs.
Low contact resistance promotes efficient energy transfer
Designed for easy production monitoring during assembly
Nickel plated surface enhances protection against corrosion
Compatible with a range of crimping tools for flexibility in usage
Weight per piece is optimised for efficient logistics and handling
Made to order specification reduces waste in production
Related links
- Phoenix Contact Female Crimp Crimp Contact Wire Size 1.5mm², 2.5 mm²
- HARTING Female Crimp Crimp Contact Wire Size 1.5mm², 2.5 mm²
- HARTING Male Crimp Crimp Contact Wire Size 1.5mm², 2.5 mm²
- Phoenix Contact Female Crimp Circular Connector Contact Wire Size 1.5mm², 2.5 mm²
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 1.5mm², 2.5 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 1.5mm², 4 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 1.5mm², 4 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 1mm², 2.5 mm²
