HARTING Female Crimp Crimp Contact, Contact Size 1.5mm, Wire Size 1.5 → 2.5 mm²
- RS Stock No.:
- 181-591
- Mfr. Part No.:
- 21170780000
- Manufacturer:
- HARTING
Bulk discount available
Subtotal (1 pack of 5 units)*
MYR32.03
FREE delivery for orders over RM 500.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | MYR32.03 | MYR6.406 |
| 5 - 9 | MYR29.47 | MYR5.894 |
| 10 + | MYR26.00 | MYR5.20 |
*price indicative
- RS Stock No.:
- 181-591
- Mfr. Part No.:
- 21170780000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Female | |
| Contact Size | 1.5mm | |
| Wire Size | 1.5 → 2.5 mm² | |
| Termination Method | Crimp | |
| Series | Circular connectors M17 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Female | ||
Contact Size 1.5mm | ||
Wire Size 1.5 → 2.5 mm² | ||
Termination Method Crimp | ||
Series Circular connectors M17 | ||
- COO (Country of Origin):
- RO
The HARTING Crimp Contact is made from turned contacts. They support conductor cross-sections ranging from 1.5 to 2.5 mm² (AWG 16 to AWG 14) with a stripping length of 7 mm. These contacts are designed to operate in a temperature range of -40 to +125 °C.
Material Copper alloy
Surface Gold plated
Surface Gold plated
Related links
- HARTING Male Crimp Crimp Contact Wire Size 1.5 → 2.5 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 1.5 → 2.5 mm²
- Phoenix Contact Crimp Crimp Contact Wire Size 1.5 → 2.5 mm²
- HARTING Female Crimp Crimp Contact Wire Size 0.75 → 1 mm²
- HARTING Female Crimp Crimp Contact Wire Size 0.25 → 0.5 mm²
- Phoenix Contact Female Crimp Circular Connector Contact Wire Size 1.5 → 2.5 mm²
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 1.5 → 2.5 mm²
- HARTING Female Crimp Crimp Contact Wire Size 1 → 1.5 mm²
