Phoenix Contact Socket Crimp Crimp Contact, Contact Size 2mm, Wire Size 0.06 → 1 mm²

Subtotal (1 pack of 50 units)*

MYR535.54

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR535.54MYR10.711

*price indicative

MY - Service toolkits - PDP
RS Stock No.:
556-442
Mfr. Part No.:
1241633
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Socket

Contact Size

2mm

Wire Size

0.06 → 1 mm²

Termination Method

Crimp

Series

RC

COO (Country of Origin):
DE
The Phoenix Contact Crimp Contact is engineered for precise and reliable electrical connections in a wide array of applications. Ideal for use in environments demanding both longevity and efficiency, this contact is designed as a socket with a 2mm diameter, supporting a crimp range that accommodates conductors from 0.06 mm² to 1 mm². Constructed with high quality materials, it is lead free in accordance with RoHS II standards, promoting an environmentally conscious choice. Its nickel plated surface, complemented by gold coating, guarantees enhanced conductivity while maintaining low contact resistance, essential for optimal performance.

Lead free material supports environmental compliance
Achieves high tensile strength for reliable performance
Offers low contact resistance for effective signal transmission
Well suited for a variety of industrial applications
Facilitates ease of production monitoring
Ensures compatibility across a range of conductors

Related links