Phoenix Contact Socket Crimp Crimp Contact, Contact Size 1mm, Wire Size 0.06 → 1 mm²
- RS Stock No.:
- 556-634
- Mfr. Part No.:
- 1241922
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
MYR1,166.95
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,166.95 | MYR11.67 |
*price indicative
- RS Stock No.:
- 556-634
- Mfr. Part No.:
- 1241922
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Socket | |
| Contact Size | 1mm | |
| Wire Size | 0.06 → 1 mm² | |
| Termination Method | Crimp | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Socket | ||
Contact Size 1mm | ||
Wire Size 0.06 → 1 mm² | ||
Termination Method Crimp | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is designed for seamless and reliable electrical connections, ensuring optimal performance in various applications. Crafted with precision, this connector features a robust design that accommodates a wide crimp range, making it suitable for various conductor cross sections. With a focus on durability and compliance, this product meets stringent regulations, including RoHS requirements. Its exceptional material specifications promise longevity and reliability in even the most demanding environments, while the simple crimp connection enhances installation efficiency.
Facilitates easy production monitoring during assembly
Accommodates diverse conductor sizes for versatility
Engages easily for hassle free installation and maintenance
Supports a high number of insertion and withdrawal cycles
Nickel plated surface for excellent corrosion resistance
Compatible with a range of crimping tools for flexibility
Accommodates diverse conductor sizes for versatility
Engages easily for hassle free installation and maintenance
Supports a high number of insertion and withdrawal cycles
Nickel plated surface for excellent corrosion resistance
Compatible with a range of crimping tools for flexibility
Related links
- Phoenix Contact Socket Crimp Crimp Contact Wire Size 0.06 → 1 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.06 → 1 mm²
- Phoenix Contact Socket Crimp Crimp Contact Wire Size 0.06 → 0.25 mm²
- Phoenix Contact PIN Crimp Crimp Contact Wire Size 0.06 → 1 mm²
- Phoenix Contact Socket Crimp Crimp Contact Wire Size 0.75 → 1 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.06 → 0.25 mm²
- Phoenix Contact Socket Crimp Crimp Contact Wire Size 0.5 → 1.5 mm²
- TE Connectivity Socket Crimp Crimp Socket Contact Wire Size 0.06 - 1.0 mm², 0.14 - 1.0 mm²

