Phoenix Contact Socket Crimp Crimp Contact, Contact Size 1mm, Wire Size 0.5 → 1.5 mm²
- RS Stock No.:
- 520-965
- Mfr. Part No.:
- 1084913
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
MYR3,862.90
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR3,862.90 | MYR7.726 |
*price indicative
- RS Stock No.:
- 520-965
- Mfr. Part No.:
- 1084913
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Socket | |
| Contact Size | 1mm | |
| Wire Size | 0.5 → 1.5 mm² | |
| Termination Method | Crimp | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Socket | ||
Contact Size 1mm | ||
Wire Size 0.5 → 1.5 mm² | ||
Termination Method Crimp | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact has been meticulously designed for superior performance in a wide range of applications. The crimp contact boasts a sophisticated construction, ensuring optimal connectivity with a contact diameter of 1 mm. Built from robust materials, it offers exceptional durability while maintaining a compact profile, making it an ideal choice for both industrial and commercial environments. The product meets stringent RoHS II regulations, ensuring it is environmentally friendly without compromising on reliability.
Provides a strong vibration resistant connection to ensure stability
Complies with RoHS II regulations for environmentally conscious use
Offers low contact resistance for efficient electrical performance
Supports a versatile conductor cross section for diverse applications
Engineered to handle up to 100 insertion/withdrawal cycles without degradation
Complies with RoHS II regulations for environmentally conscious use
Offers low contact resistance for efficient electrical performance
Supports a versatile conductor cross section for diverse applications
Engineered to handle up to 100 insertion/withdrawal cycles without degradation
Related links
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.5 → 1.5 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 0.5 → 1.5 mm²
- Phoenix Contact Crimp Crimp Contact Wire Size 0.5 → 1 mm²
- Phoenix Contact Socket Crimp Crimp Contact Wire Size 0.06 → 0.25 mm²
- Phoenix Contact Socket Crimp Crimp Contact Wire Size 0.06 → 1 mm²
- Phoenix Contact Socket Crimp Crimp Contact Wire Size 0.75 → 1 mm²
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 0.5 → 1 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 1.5 mm²

