Phoenix Contact Male Crimp Crimp Contact, Contact Size 1mm, Wire Size 0.06 → 1 mm²

Subtotal (1 pack of 100 units)*

MYR543.80

Add to Basket
Select or type quantity
Stock information currently inaccessible
Pack(s)
Per Pack
Per Unit*
1 +MYR543.80MYR5.438

*price indicative

MY - Service toolkits - PDP
RS Stock No.:
556-444
Mfr. Part No.:
1241921
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Male

Contact Size

1mm

Wire Size

0.06 → 1 mm²

Termination Method

Crimp

Series

SF

COO (Country of Origin):
DE
The Phoenix Contact Crimp Contact is meticulously designed for high quality electrical connections, ensuring reliability and performance in various applications. Engineered with precision, it features a pin design that accommodates a comprehensive range of conductor cross sections, making it versatile for different wiring needs. The contact is constructed to withstand the rigours of industrial environments, demonstrating excellent resistance to vibration and temperature fluctuations.

Facilitates easy monitoring during production processes
Exhibits high tensile strength which ensuring robust connections under stress
Optimised for insertion and withdrawal cycles promoting longevity
Lead free formulation upholds compliance with environmental standards
Includes a packing unit that simplifies procurement and inventory management

Related links