Phoenix Contact Male Crimp Crimp Contact, Contact Size 1mm, Wire Size 0.08 → 0.56 mm²
- RS Stock No.:
- 556-447
- Mfr. Part No.:
- 1244971
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
MYR325.59
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR325.59 | MYR3.256 |
*price indicative
- RS Stock No.:
- 556-447
- Mfr. Part No.:
- 1244971
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Contact Size | 1mm | |
| Wire Size | 0.08 → 0.56 mm² | |
| Termination Method | Crimp | |
| Series | RC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Contact Size 1mm | ||
Wire Size 0.08 → 0.56 mm² | ||
Termination Method Crimp | ||
Series RC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is engineered for exceptional reliability in electrical connections, specifically designed to meet the demands of diverse applications. The product showcases a precision turned pin construction with a minimal contact diameter of 1 mm, ensuring secure and stable connections for conductor cross sections ranging from 0.08 mm² to 0.56 mm². Designed with compliance to RoHS II standards, this crimp contact eliminates lead chemicals, making it an environmentally responsible choice. The nickel plated surface, complemented by a gold coating, optimises conductivity and resistance to corrosion, thereby extending the longevity of the contact under various operating conditions.
Facilitates easy production monitoring to maintain quality standards
Made from nickel plated copper zinc to ensure durability
Accommodates a wide range of conductor cross section sizes
Package includes 100 pieces for bulk applications
Designed for straightforward insertion and removal enhancing usability
Made from nickel plated copper zinc to ensure durability
Accommodates a wide range of conductor cross section sizes
Package includes 100 pieces for bulk applications
Designed for straightforward insertion and removal enhancing usability
Related links
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.14 → 0.56 mm²
- HARTING Male Crimp Crimp Contact Wire Size 0.08 → 0.14 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.56 mm2
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 0.08 → 0.22 mm²
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 0.14 → 0.56 mm²
- HARTING Female Crimp Crimp Contact Wire Size 0.08 → 0.14 mm²
- Phoenix Contact Crimp Crimp Contact Wire Size 0.14 → 0.56 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 0.22 → 0.56 mm²

