Phoenix Contact Male Crimp Crimp Contact, Contact Size 0.6mm, Wire Size 0.08 → 0.25 mm²

Subtotal (1 pack of 600 units)*

MYR3,201.61

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR3,201.61MYR5.336

*price indicative

MY - Service toolkits - PDP
RS Stock No.:
520-792
Mfr. Part No.:
1007186
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Male

Contact Size

0.6mm

Wire Size

0.08 → 0.25 mm²

Termination Method

Crimp

Series

SF

COO (Country of Origin):
DE
The Phoenix Contact Crimp Contact is an exceptional solution for a range of industrial applications, designed for reliable performance and endurance. With its finely tuned specifications, this product ensures a secure and high quality connection, making it an indispensable component for various automation and manufacturing processes. The crimping connection method offers simplicity in assembly while maintaining a robust, vibration and temperature resistant design. Users can expect not only ease of use but also impressive durability, thanks to its premium materials and engineering.

Facilitates easy monitoring of production to enhance efficiency
Vibration resistant assembly guarantees steady performance
Temperature resistance helps maintain functionality in demanding environments
Lightweight design contributes to overall efficiency in usage
Compatible with various accessories for versatile application

Related links