Phoenix Contact Crimp Crimp Contact, Contact Size 0.6mm, Wire Size 0.08 → 0.25 mm²
- RS Stock No.:
- 497-112
- Mfr. Part No.:
- 1007243
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 600 units)*
MYR3,725.81
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR3,725.81 | MYR6.21 |
*price indicative
- RS Stock No.:
- 497-112
- Mfr. Part No.:
- 1007243
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Contact Size | 0.6mm | |
| Wire Size | 0.08 → 0.25 mm² | |
| Termination Method | Crimp | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Contact Size 0.6mm | ||
Wire Size 0.08 → 0.25 mm² | ||
Termination Method Crimp | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is a reliable solution designed for high performance connectivity in various applications. Engineered with a turned socket configuration, it boasts a compact contact diameter of 0.6 mm, making it ideal for space constrained installations. The crimp contact supports a wire range of 0.08 mm² to 0.25 mm², ensuring versatility for different wiring needs. Its robust design embodies resilience against vibration and temperature fluctuations, guaranteeing a durable connection even in challenging environments. Furthermore, with compliance to RoHS II directives and an environment friendly use period, it aligns with modern sustainability standards, making it a responsible choice for manufacturers seeking quality and eco friendliness.
Supports a broad conductor cross section range for flexibility in design
Compliant with EU RoHS standards for environmental safety
Designed for 100 insertion and withdrawal cycles guaranteeing longevity
Packaged in convenient PE bags for easy handling and storage
Compliant with EU RoHS standards for environmental safety
Designed for 100 insertion and withdrawal cycles guaranteeing longevity
Packaged in convenient PE bags for easy handling and storage
Related links
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.08 → 0.25 mm²
- HARTING Female Crimp Crimp Contact Wire Size 0.08 → 0.14 mm²
- HARTING Male Crimp Crimp Contact Wire Size 0.08 → 0.14 mm²
- Phoenix Contact Socket Crimp Crimp Contact Wire Size 0.14 → 0.34 mm²
- HARTING Female Crimp Crimp Contact Wire Size 0.25 → 0.5 mm²
- HARTING Male Crimp Crimp Contact Wire Size 0.25 → 0.5 mm²
- Phoenix Contact Female Crimp Circular Connector Contact Wire Size 0.08 → 0.25 mm²
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 0.08 → 0.25 mm²

