HARTING Female Crimp Crimp Contact, Contact Size 0.6mm, Wire Size 0.25 → 0.5 mm²
- RS Stock No.:
- 181-570
- Mfr. Part No.:
- 21170640000
- Manufacturer:
- HARTING
Bulk discount available
Subtotal (1 pack of 5 units)*
MYR27.55
FREE delivery for orders over RM 500.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | MYR27.55 | MYR5.51 |
| 5 - 9 | MYR25.34 | MYR5.068 |
| 10 + | MYR22.32 | MYR4.464 |
*price indicative
- RS Stock No.:
- 181-570
- Mfr. Part No.:
- 21170640000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Female | |
| Contact Size | 0.6mm | |
| Wire Size | 0.25 → 0.5 mm² | |
| Termination Method | Crimp | |
| Series | Circular connectors M17 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Female | ||
Contact Size 0.6mm | ||
Wire Size 0.25 → 0.5 mm² | ||
Termination Method Crimp | ||
Series Circular connectors M17 | ||
- COO (Country of Origin):
- RO
The HARTING Crimp Contact is made from turned contacts. They support conductor cross-sections ranging from 0.25 to 0.5 mm² (AWG 24 to AWG 20) with a stripping length of 5 mm. These contacts are designed to operate in a temperature range of -40 to +125 °C.
Material Copper alloy
Surface Gold plated
Surface Gold plated
