HARTING Female Crimp Crimp Contact, Contact Size 0.6mm, Wire Size 0.08 → 0.14 mm²

Bulk discount available

Subtotal (1 pack of 5 units)*

MYR25.40

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 - 4MYR25.40MYR5.08
5 - 9MYR23.36MYR4.672
10 +MYR20.58MYR4.116

*price indicative

RS Stock No.:
181-567
Mfr. Part No.:
21170620000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Gender

Female

Contact Size

0.6mm

Wire Size

0.08 → 0.14 mm²

Termination Method

Crimp

Series

Circular connectors M17

COO (Country of Origin):
RO
The HARTING Crimp Contact is made from turned contacts. They support conductor cross-sections ranging from 0.08 to 0.14 mm² (AWG 28 to AWG 26) with a stripping length of 5 mm. These contacts are designed to operate in a temperature range of -40 to +125 °C.

Material Copper alloy
Surface Gold plated

Related links