Phoenix Contact Crimp Crimp Contact, Contact Size 1mm, Wire Size 0.14 → 0.56 mm²
- RS Stock No.:
- 483-460
- Mfr. Part No.:
- 1084926
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
MYR951.61
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR951.61 | MYR1.903 |
*price indicative
- RS Stock No.:
- 483-460
- Mfr. Part No.:
- 1084926
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Contact Size | 1mm | |
| Wire Size | 0.14 → 0.56 mm² | |
| Termination Method | Crimp | |
| Series | RC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Contact Size 1mm | ||
Wire Size 0.14 → 0.56 mm² | ||
Termination Method Crimp | ||
Series RC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is engineered for precision and reliability in various electronic applications. Designed with a turned socket structure, it boasts a contact diameter of 1 mm, making it suitable for a range of conductors. The crimp range accommodates sizes between 0.14 mm² to 0.56 mm², ensuring optimal conductivity and performance. Additionally, the product does not require a contact release tool for the 12 and 17 position crimp versions of the M23 PRO series, simplifying the assembly process.
A nickel plated contact surface with gold coating enhances conductivity and longevity
Compatible with both socket and crimp connection types for versatile application
Made in compliance with RoHS standards promoting environmentally responsible practices
Supports a wide conductor cross section range accommodating various connection needs
Compatible with both socket and crimp connection types for versatile application
Made in compliance with RoHS standards promoting environmentally responsible practices
Supports a wide conductor cross section range accommodating various connection needs
Related links
- Phoenix Contact Crimp Crimp Contact Wire Size 0.14 → 0.56 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.14 → 0.56 mm²
- Phoenix Contact Female Crimp Circular Connector Contact Wire Size 0.14 → 0.56 mm²
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 0.14 → 0.56 mm²
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 0.14 → 0.56 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 0.22 → 0.56 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.08 → 0.56 mm²
- Phoenix Contact Crimp Contact Wire Size 0.22 → 0.56 mm2

