Phoenix Contact Crimp Crimp Contact, Contact Size 1mm, Wire Size 0.14 → 0.56 mm²
- RS Stock No.:
- 521-455
- Mfr. Part No.:
- 1084927
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
MYR951.61
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR951.61 | MYR1.903 |
*price indicative
- RS Stock No.:
- 521-455
- Mfr. Part No.:
- 1084927
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Contact Size | 1mm | |
| Wire Size | 0.14 → 0.56 mm² | |
| Termination Method | Crimp | |
| Series | RC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Contact Size 1mm | ||
Wire Size 0.14 → 0.56 mm² | ||
Termination Method Crimp | ||
Series RC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is designed for superior connectivity in high performance applications. Its precision engineered pin connection ensures reliable electrical contact in demanding conditions. With a contact diameter of 1 mm and a crimp range accommodating conductor cross sections from 0.14 mm² to 0.56 mm², this product is versatile enough to meet a range of operational needs. The crimp contact requires no extra tools for release, making it particularly user friendly. Its robust construction features nickel plated surfaces enhanced with gold coating, providing both durability and low contact resistance.
Offers vibration and temperature resistant assembly to maintain integrity under stress
Supports high tensile strength connections which ensuring reliable performance over time
Provides low contact resistance to improve electrical efficiency
Suitable for both 12 and 17 position crimp versions of the M23 PRO series
Meets stringent EU RoHS compliance for environmentally responsible manufacturing
Supports high tensile strength connections which ensuring reliable performance over time
Provides low contact resistance to improve electrical efficiency
Suitable for both 12 and 17 position crimp versions of the M23 PRO series
Meets stringent EU RoHS compliance for environmentally responsible manufacturing
Related links
- Phoenix Contact Crimp Crimp Contact Wire Size 0.14 → 0.56 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.14 → 0.56 mm²
- Phoenix Contact Female Crimp Circular Connector Contact Wire Size 0.14 → 0.56 mm²
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 0.14 → 0.56 mm²
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 0.14 → 0.56 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 0.22 → 0.56 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.08 → 0.56 mm²
- Phoenix Contact Crimp Contact Wire Size 0.22 → 0.56 mm2

