Phoenix Contact Male Crimp Circular Connector Contact, Contact Size 1mm, Wire Size 0.14 → 0.56 mm²

Bulk discount available

Subtotal (1 pack of 100 units)*

MYR480.70

Add to Basket
Select or type quantity
Temporarily out of stock
  • 300 unit(s) shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
100 - 900MYR4.807MYR480.70
1000 - 4900MYR4.706MYR470.60
5000 - 9900MYR4.565MYR456.50
10000 +MYR4.428MYR442.80

*price indicative

MY - Service toolkits - PDP
RS Stock No.:
188-6822
Mfr. Part No.:
1623777
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Male

Contact Size

1mm

Wire Size

0.14 → 0.56 mm²

Termination Method

Crimp

Series

RC-15P2020

Contact Type

Turned

Length

21.85mm

COO (Country of Origin):
DE
Crimp contact, turned, contact diameter: 1 mm, crimp range: 0.14 mm² ... 0.56 mm²

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links