Phoenix Contact Female Crimp Crimp Contact, Contact Size 1mm, Wire Size 0.22 → 0.56 mm²

Subtotal (1 pack of 500 units)*

MYR435.48

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR435.48MYR0.871

*price indicative

MY - Service toolkits - PDP
RS Stock No.:
520-966
Mfr. Part No.:
1084925
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Female

Contact Size

1mm

Wire Size

0.22 → 0.56 mm²

Termination Method

Crimp

Series

RC

COO (Country of Origin):
DE
The Phoenix Contact Crimp Contact is expertly designed to ensure reliable and efficient electrical connections. Engineered with precision, it features a rolled design that optimises performance while facilitating a seamless crimping process. This product is suitable for a broad range of applications, supporting a conductor cross section typology from 0.22 mm² to 0.56 mm². With its lead free construction compliant with RoHS II regulations, this contact not only assures quality but also adheres to stringent environmental standards.

Lead free construction meets RoHS II standards
Optimised crimp design for secure electrical connections
High tensile strength ensures lasting durability
Integration with standard crimping tools enhances user convenience
Vibration and temperature resistance for demanding applications
Facilitates fast and efficient assembly with reduced production time

Related links