Phoenix Contact Socket Crimp Crimp Contact, Contact Size 2mm, Wire Size 0.06 → 1 mm²

Subtotal (1 pack of 50 units)*

MYR655.19

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR655.19MYR13.104

*price indicative

MY - Service toolkits - PDP
RS Stock No.:
558-066
Mfr. Part No.:
1241952
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Socket

Contact Size

2mm

Wire Size

0.06 → 1 mm²

Termination Method

Crimp

Series

SF

COO (Country of Origin):
DE
The Phoenix Contact Crimp Contact solution serves as an essential component for reliable electrical connections. Engineered with precision, it ensures effective performance in various applications thanks to its robust design and high quality materials. The single contact socket is capable of accommodating conductor cross sections ranging from 0.06 mm² to 1 mm², making it versatile for different wiring requirements. Its nickel plated surface with a gold coating promises excellent conductivity while resisting corrosion, thereby enhancing durability.

Designed for vibration and temperature resistant assembly
Facilitates easy production monitoring and quality assurance
Ensures excellent electrical connection with low contact resistance
Constructed to withstand 100 insertion and withdrawal cycles for extended lifecycle
Lead free material complies with RoHS II regulations

Related links