Phoenix Contact Female Crimp Crimp Contact, Contact Size 2mm, Wire Size 1 → 2.5 mm²

Subtotal (1 pack of 500 units)*

MYR3,419.35

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR3,419.35MYR6.839

*price indicative

MY - Service toolkits - PDP
RS Stock No.:
520-963
Mfr. Part No.:
1084910
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Female

Contact Size

2mm

Wire Size

1 → 2.5 mm²

Termination Method

Crimp

Series

SF

COO (Country of Origin):
DE
The Phoenix Contact Crimp Contact solution exemplifies precision engineering, ensuring robust connectivity for various applications. Designed with a turned contact diameter of 2 mm, it accommodates a crimp range suitable for conductor cross sections from 1 mm² to 2.5 mm². This innovative product enhances productivity with its easy assembly attributes, making it an ideal choice for demanding environments. The nickel plated surface, with an additional gold coating, guarantees optimal performance, promoting low contact resistance and high durability. This product's compliance with RoHS II standards further reflects its commitment to sustainable manufacturing practices, ensuring responsible use in any industry.

Vibration and temperature resistant assembly enhances reliability
High tensile strength ensures the durability of connections
Low contact resistance contributes to superior performance
Easy production monitoring facilitates streamlined workflows
Made to order offering allows for tailored solutions

Related links