Phoenix Contact Male Crimp Crimp Contact, Contact Size 2mm, Wire Size 1 → 2.5 mm²
- RS Stock No.:
- 521-372
- Mfr. Part No.:
- 1605739
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR394.35
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR394.35 | MYR7.887 |
*price indicative
- RS Stock No.:
- 521-372
- Mfr. Part No.:
- 1605739
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Contact Size | 2mm | |
| Wire Size | 1 → 2.5 mm² | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Contact Size 2mm | ||
Wire Size 1 → 2.5 mm² | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact offers a robust solution for secure electrical connections, ensuring both reliability and efficiency in various applications. Engineered for optimal performance, it features a significant contact diameter of 2 mm, designed specifically for pin connections. The crimp range caters to conductor cross sections between 1 mm² and 2.5 mm², making it adaptable for diverse wiring needs. With its nickel plated surface augmented by gold coating, this contact not only provides excellent conductivity but also withstands environmental stressors.
Nickel plating coupled with gold coating aids in superior corrosion resistance
High tensile strength enhances the connection's longevity and reliability
Increased insertion/withdrawal cycles allow for easy maintenance and replacement
Compliant with EU RoHS standards reflecting a commitment to environmental safety
High tensile strength enhances the connection's longevity and reliability
Increased insertion/withdrawal cycles allow for easy maintenance and replacement
Compliant with EU RoHS standards reflecting a commitment to environmental safety
Related links
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 1 → 2.5 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 1 → 2.5 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 1 → 2.5 mm²
- Phoenix Contact Socket Crimp Crimp Contact Wire Size 1 → 2.5 mm²
- Phoenix Contact PIN Crimp Crimp Contact Wire Size 1 → 2.5 mm²
- TE Connectivity Male Crimp Circular Connector Contact Wire Size ≥1 → 2.5 mm²
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 1.5 → 2.5 mm²
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 2.5 → 4 mm²

